RS PRO 2.85 mm Black ASA 3D Printer Filament, 500 g

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩61,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 97 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩61,880.00
5 +₩50,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-0049
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material Type

ASA

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Black

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

2.85mm

Printing Material

ASA

Printing Maximum Temperature

245°C

Standards/Approvals

No

COO (Country of Origin):
ES
ASA-X is our highly modified “industrial-grade” ASA filament with many features like UV resistance, zero warp technology and excellent mechanical properties. ASA-X is the perfect replacement when you require a performance material without the problems that can arise during printing with, for example, ABS. ASA-X not only has great strength and interlayer adhesion but also features one of the best aesthetics possible with FDM 3D printing. The reliable bed adhesion will ensure a smooth printing experience. ASA-X is perfect when you are looking for beautiful and strong prints that also last outside

UV / Weather resistant

Zero warp technology

Excellent interlayer adhesion

Great strength & aesthetics

Reliable bed adhesion (Glass, tape & other adhesives)

관련된 링크들