RS PRO 1.75 mm Red PLA 3D Printer Filament, 1 kg

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩90,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 7 개 단위 배송
  • 추가로 2026년 11월 05일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩90,540.00
5 +₩74,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-0003
Distrelec 제품 번호:
304-20-983
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Red

For Use With

Any 3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO Red Tough PLA 3D Printer Filament, 1.75 mm, 1 kg


This red PLA-X3 filament from RS PRO produces quality 3D printed objects at high speeds. It's made from PLA-X3, a super-tough version of polylactic acid (PLA) that can operate at speeds of around 120 mm per second for highly efficient printing.

This material combines a high-quality surface finish with heat resistance, so you get durable and detailed prints. What's more, PLA-X3 has only negligible shrinkage for accurate sizing and its layers won't delaminate or peel, giving you improved print quality.

The filament's crystalline composition also means it remains stiff at high temperatures and won't warp. RS PRO's PLA-X3 3D printer filament is easy to use, so is a good choice if you're new to 3D printing.

Features and Benefits


• Red colour

• Diameter of 1.75 mm

• For use with common desktop 3D printers

• Not machine specific

• Tough PLA printing material

• Fused deposition modelling (FDM) print technology

• Weight of 1 kg

관련된 링크들