Ultimaker UltiMaker Factor 4 3D Printer Fused Deposition Modelling (FDM)

Subtotal (1 unit)*

₩50,746,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,746,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-7353
제조사 부품 번호:
61-234991
제조업체:
Ultimaker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ultimaker

Product Type

3D Printer

Compatible Materials

14+ Ultimaker Material, 250+ Ultimaker Marketplace Material

Build Volume

30 x 240 x 300 mm

Printing Technology

Fused Deposition Modelling (FDM)

Model Number

UltiMaker Factor 4

Multi Material Printing

Yes

Width

605mm

Layer Resolution

6.25micron

Wireless Connectivity

WiFi 2.4 to 5 GHz: IEEE 802.11a/b/g/n/ac

Filament Diameter

2.85mm

Supply Voltage

100V ac, 240V ac

Connectivity

LAN: Gigabit Ethernet USB: 2.0, WiFi 2.4 to 5 GHz: IEEE 802.11a/b/g/n/ac

Printing Modes

Dual Material Printing, Single Material Printing

Open Filament System

Yes

Air Filtering

Yes

Build Plate Material

PEI Coated Flexible Build Plate

Standards/Approvals

For a detailed list of certifications visit ultimaker.com/factor4

Height

1287in

Weight

120kg

제외

UltiMaker Factor 4
Industrial-grade performance. Reliable and repeatable results


Ultimaker Factor 4 is an end-to-end industrial application solution. It's tailored for the development, production, and full-confidence deployment of process-critical tools and machine components. Ultimaker Factor 4 keeps operations running, simplifying processes in factories and reducing human-triggered variabilities. It streamlines factory floor operations with support for engineering materials, direct dual-material extrusion, and onboard print process reporting to achieve unrivalled predictability and minimal variance.

Core benefits - what sets Factor 4 apart


Built for the factory floor.

Ultimaker Factor 4 elevates manufacturing with its triple-insulated build chamber and direct dual extrusion. The automated material handling system maintains filament quality, while the robust, temperature-controlled design ensures consistent production output, even on complex and challenging designs. It's the seamless, powerful upgrade that your production workflows demand.

3D printing reliability, repeatability and validation.

UltiMaker Factor 4 features in-depth, onboard reporting to ensure easy validation and quality control, making it the perfect choice for engineers seeking reliable and repeatable 3D printing. Tested to achieve over 95% print completion success* and dimensional accuracy within ± 0.2 mm ± 0.2 % of the feature nominal length, UltiMaker Factor 4 delivers consistent results across multiple machines – ideal for producing validated parts for distributed manufacturing.

*95% print success rate tested using UltiMaker PLA, Tough PLA, PETG, PET CF, and PPS CF.

Increased speed and productivity.

The combination of the new H-bridge gantry, direct drive extrusion print head, and built-in accelerometer allows for high-speed movement and position accuracy of ±0.2 mm or ±0.2% of a certain feature nominal length with Ultimaker Verified Materials. This results in best-in-class dual-material printing speeds, enabling you to quickly create the flexible or strong parts you need.

Increased material diversity.

A wider range of high-performance materials opens up a huge range of new 3D printing applications on the Ultimaker Factor 4. The new Ultimaker PPS-CF allows you to use this high-temperature composite to replace less-demanding complex steel parts and manufacturing aids with an excellent surface finish. Plus, flexible materials down to Shore 70A mean you can reliably create gaskets, seals, and shock absorbers.

High-temperature 3D printing.

The Ultimaker Factor 4 raises the temperature up to 340°C using the High-Temperature print core. This means that you can now 3D print higher temperature-resistant and durable materials with more confidence. The temperature within the fully enclosed build volume is also controlled up to 70°C, with a heated bed up to 120°C, ensuring optimal material-specific processing conditions and consistent part quality wherever the 3D printer is located.


A future-proof investment.

Regular updates ensure that your UltiMaker Factor 4 will evolve over time – far beyond the 12 to 18 months it will take to achieve return on investment. The 3D printer's modular build allows our global support network to quickly replace parts, minimising downtime. And staying true to UltiMaker's open-system philosophy, the UltiMaker Factor 4 offers full material choice built on over ten years of innovation in 3D printing.

관련된 링크들