Fibre Testers
Fibre optic testers are devices that are used to specifically test and run diagnostics on any fibre optic wiring or device receiving a signal from one. The tools that allow you to perform a comprehensive assessment on a fibre optic cable are fibre light sources, optical power meters and fibre optic visual locators. Fibre optic cable testers can assess the length of the cable, and determining the locations of splices and connectors.
Optical fibre has a very predominant role in today's networks, with more buildings and larger sites it also increases the demand. This ensures fibre optic testing imperative to enable certification of the network. Fibre testers ensure the cable laid is fully functional, as it's vitally important that there isn't damage along the cable that could inhibit the performance.
How do Fibre Optic Testers Work?
Using different diagnostic tools and methods, the test equipment will vary in look and degree, but all have the same necessary function. You will connect your device to the outlet and run a series of diagnostic tests to check things like signal strength and stability. Here are some of the functions of a Fibre Optic Tester:
- Plug and play USB interfaces on many devices.
- Provides information for each connection, slice or cable segment in the link.
- Produce diagnostic tests for new cable installation, great for comparing later if a problem arises.
- Illuminates poor connections and breaks.
- Provides graphical data in some models.
- Power meter options, data storage and trace analysis in different models available.
Where would you use a Fibre Optic Tester?
- Local network for your office or home
- Larger scale neighbourhood wide
- Fresh installs of cabling that needs to be tested
Why Choose RS for a Fibre Optic Tester?
RS has a comprehensive range of fibre optic testers from leading brands such as Fluke, Greenlee and Tempo. We have technical advisors on hand for questions you may have. RS also offers a calibration service for your Fibre Optic Tester to ensure accuracy and reliability.
제품 비교 제품 세부 사항 단가 | 제조사 | Cable Type | Equipment Type | Connector Type | Wavelengths | Resolution | Interface Type | Maximum Power Measurement | Magnification | Field of View | Operation Test Distance | Battery Type | Battery Life | Power Source | Includes |
---|
개당 ₩908,416.00 | Fluke Networks | Single Mode & Multimode | Visual Fault Locator | Single Port | 650nm | - | - | - | - | - | 3 km, 4 km | AA | 80 h | Battery | Visual Fault Locator |
개당 ₩4,897,544.76 | Fluke Networks | Multimode | Fibre Optic Test Kit | - | 850 nm, 1300 nm | 0.01 dB | USB | +10dBm | - | - | - | AA | 50 h | Battery | 850 & 1300 Source, Case, Power Meter |
개당 ₩3,724,358.96 | Fluke Networks | - | Optical Power Meter | Fixed SC | 850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm | 0.01 dB | USB | +10dBm | - | - | - | AA | 50 h | Battery | Case, SC Adapter |
개당 ₩7,823,676.40 | Fluke Networks | Single Mode | Fibre Optic Test Kit | - | 1310 nm, 1550 nm | 0.01 dB | USB | +10dBm | - | - | - | AA | 50 h | Battery | 1310 & 1550 Source, Case, Power Meter |
개당 ₩5,465,348.00 | Fluke Networks | Single Mode | Fibre Optic Test Kit | Fixed SC | 850 Nm, 1300 Nm, 1310 Nm, 1490 Nm, 1550 Nm, 1625 Nm | 0.01 dB | - | - | - | - | - | - | - | - | - |
개당 ₩13,602,901.68 | Fluke Networks | Multimode | Visual Fault Locator | SC, UPC Polish | 850nm | - | - | - | - | - | 1m | AA | 1500 Tests | Battery | (2) Battery, 4-Language Quick Reference Guide, Carrying Case, Multimode Fiber Fault Locator Unit, Safety Instruction Manual, SC Adapter, Screw on Interchangeable SC Adapter, SimpliFiber Pro Optical Power Meter, UPC-UPC 2-Meter Patch Cord |
개당 ₩12,599,496.80 | Fluke Networks | Single Mode & Multimode | Fibre Optic Test Kit | FC Port, LC Connector, LC Port, SC, ST | 850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625nm | 0.01 dB | - | - | 200 | - | - | NiMH | 2 h | Battery, Mains | AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case |
개당 ₩17,925,408.96 | Fluke Networks | Single Mode & Multimode | Fibre Optic Test Kit | FC Port, LC Connector, LC Port, SC, ST | 850 nm, 1300 nm, 1310 nm, 1550nm | 0.01 dB | USB | 10dBm | 200 | - | - | NiMH | 2 h | Battery, Mains | AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case |
개당 ₩5,418,423.20 | Fluke Networks | Single Mode & Multimode | Fiber Inspection Scope | FC Port, LC Connector, LC Port, SC, ST | - | - | - | - | 200 | - | - | NiMH | 2 h | Battery, Mains | AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case |
개당 ₩1,031,932.00 | Fluke Networks | Single Mode & Multimode | Visual Fault Locator | - | 650nm | - | - | - | - | - | - | - | - | - | - |
개당 ₩7,240,726.00 | Fluke Networks | Single Mode & Multimode | Fiber Inspection Scope | FC Port, LC Connector, LC Port, SC, ST | - | 1 μm | USB | - | 200 | - | - | NiMH | 3 h | Battery, Mains | AC Adapter/Battery Charger, Cleaning Kit, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case |
개당 ₩238,684.80 | Fluke Networks | Single Mode & Multimode | Fibre Optic Locator | - | 850 → 1625nm | - | - | - | - | - | - | - | - | - | - |