Power Meters
A power meter is a highly accurate and precise power measurement device used to measure single to three-phase lines. Power Meters are available in a range of sizes and measurement capabilities to accommodate a wide range of applications. Power meters can be powered by either a battery or mains plug, depending on the type of measurement you require and the environment.
Power meters feature a number of display options, including digital, analog, LCD and more, each providing clear and precise readings in real-time with varying depths of detail.
Power meters are a highly versatile power measurement device that allows you to measure a wide range of electrical parameters with a high level of accuracy including; voltage, current, frequency, active power, apparent power, reactive power, power factor, crest factor, and total harmonic distortion.
As well as power meters and digital power meters we offer a range of power clamp meters that feature similar qualities. They often serve as the first line of defence for spot-checking and verifying system conditions before deploying more specialised tools.
제품 비교 제품 세부 사항 단가 | 제조사 | Absolute Maximum Power Measurement | Weight | Absolute Maximum AC Current Measurement | Absolute Maximum DC Current Measurement | Absolute Maximum DC Voltage Measurement | Best DC Voltage Accuracy | Communication Protocol | Best AC Voltage Accuracy | Best AC Current Accuracy | Best DC Current Accuracy | Maximum Power Factor Measurement | Minimum Power Factor Measurement | Power Source | Battery Type |
---|
개당 ₩1,861,372.96 | Gossen Metrawatt | 25kW | 800g | 25A ac | 25A dc | 500V dc | - | - | - | - | - | 1 | 0 | Battery | 9V |