Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
최근 검색 기록

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    850 표시되는 제품 Slide Switches

    • RS 제품 번호 244-3372
    • 제조사 부품 번호 CFS-0100TB
    개당가격(5개가 1테이프안에)
    ₩1,349.84
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 244-3597
    • 제조사 부품 번호 CMS-4202TB
    개당가격(500개가 1릴안에)
    ₩2,914.00
    NIDEC COPAL ELECTRONICS GMBH
    4P2T
    Surface Mount
    DP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 783-1117
    • 제조사 부품 번호 ASE6204
    개당
    ₩10,979.20
    TE Connectivity
    Six Pole Double Throw (6PDT)
    PCB
    Momentary
    300 mA @ 115 V ac
    -
    PCB
    Extended, Slide
    25.4mm
    7.37mm
    -
    25.4 x 7.37mm
    -
    -
    115V
    • RS 제품 번호 244-3513
    • 제조사 부품 번호 CL-SB-12B-02T
    개당가격(5개가 1테이프안에)
    ₩4,515.76
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    개당가격(100개가 1봉지안에)
    ₩4,361.60
    Nidec Components
    SPDT
    Through Hole
    -
    500 (Non-Switching) mA, 500 (Switching) mA
    -
    PC Pin
    Slide
    10mm
    2.54mm
    6.4mm
    10 x 2.54 x 6.4mm
    22mΩ
    10000 (No Load) cycles, 2000 (Load) cycles
    50V dc
    • RS 제품 번호 793-1504
    • 제조사 부품 번호 AYZ0202AGRLC
    개당
    ₩2,556.80
    C & K
    Double Pole Double Throw (DPDT)
    PCB
    On-On-On
    100 mA @ 12 V dc
    -
    PC Terminal
    Slide
    7.2mm
    4.5mm
    1.5mm
    7.2 x 4.5 x 1.5mm
    80mΩ
    10000Operations
    -
    • RS 제품 번호 190-0608
    • 제조사 부품 번호 TG36W000050
    개당
    ₩10,836.32
    APEM
    Single Pole Single Throw (SPST)
    PCB
    Latching
    400 mA @ 20 V
    -
    Through Hole
    Slide
    10.10mm
    12.6mm
    5mm
    10.10 x 12.6 x 5mm
    20mΩ
    -
    20V
    • RS 제품 번호 352-4925
    • 제조사 부품 번호 CMS-2302B
    개당가격(5개가 1팩안에)
    ₩5,918.24
    Nidec Components
    DP3T
    PCB
    -
    100 mA @ 12 V dc
    -
    Through Hole
    Slide
    -
    -
    -
    -
    70mΩ
    -
    -
    개당가격(50개가 1봉지안에)
    ₩4,713.16
    Nidec Components
    DPDT
    Through Hole
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    PC Pin
    Slide
    10.8mm
    5mm
    3.5mm
    10.8 x 5 x 3.5mm
    70mΩ
    -
    50V dc
    • RS 제품 번호 352-4880
    • 제조사 부품 번호 CAS-220B
    개당가격(5개가 1팩안에)
    ₩3,643.44
    Nidec Components
    DPDT-NO/NC
    PCB
    -
    100 mA @ 6 V dc
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수