Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

94 / 177
  • RS 제품 번호 271-4857
  • 제조사 부품 번호 018279 T3-2-39/E
개당
₩118,052.72
  • RS 제품 번호 271-4432
  • 제조사 부품 번호 013080 T0-3-174/E
개당
₩82,157.88
  • RS 제품 번호 347-079
  • 제조사 부품 번호 K50D002UP
개당
₩324,685.40
  • RS 제품 번호 271-5959
  • 제조사 부품 번호 091890 T5B-5-8315/E
개당
₩378,376.32
  • RS 제품 번호 311-5177
  • 제조사 부품 번호 CG8.A211/GBA001.*FT
개당
₩19,903.56
  • RS 제품 번호 271-4168
  • 제조사 부품 번호 009481 T0-1-8201/Z
개당
₩52,585.48
  • RS 제품 번호 271-3995
  • 제조사 부품 번호 004041 T3-5-15139/Z
개당
₩231,503.20
  • RS 제품 번호 271-5046
  • 제조사 부품 번호 036473 T0-3-8212/Z
개당
₩68,392.52
  • RS 제품 번호 271-5373
  • 제조사 부품 번호 207254 T5B-4-15682/I4-SI
개당
₩465,931.68
  • RS 제품 번호 288-7233
  • 제조사 부품 번호 K30E003WP
개당
₩304,640.84
  • RS 제품 번호 271-5104
  • 제조사 부품 번호 044973 T0-2-1/E/SVC(S)-RT
개당
₩98,589.08
  • RS 제품 번호 271-4837
  • 제조사 부품 번호 017524 T0-4-15682/IVS
개당
₩98,653.00
  • RS 제품 번호 271-5834
  • 제조사 부품 번호 079201 T0-1-91/IVS
개당
₩52,519.68
  • RS 제품 번호 271-5752
  • 제조사 부품 번호 066584 T3-5-8369/E
개당
₩202,274.84
  • RS 제품 번호 271-4716
  • 제조사 부품 번호 015696 T0-6-8155/E
개당
₩121,235.56
  • RS 제품 번호 286-630
  • 제조사 부품 번호 FD01-FR16H-ST
5 미터가 들어있는 1트레이
₩17,183.20
  • RS 제품 번호 271-6011
  • 제조사 부품 번호 092222 T5B-4-15164/V/SVB
개당
₩432,467.68
  • RS 제품 번호 271-4193
  • 제조사 부품 번호 009855 T0-1-93/EZ
개당
₩46,798.84
  • RS 제품 번호 271-4427
  • 제조사 부품 번호 013015 T0-3-15443/EZ
개당
₩77,662.80
  • RS 제품 번호 271-4272
  • 제조사 부품 번호 011403 T0-2-15442/Z
개당
₩68,134.96
페이지 당 결과 수