Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

89 / 177
  • RS 제품 번호 271-4814
  • 제조사 부품 번호 016729 T3-1-79/E
개당
₩83,082.84
  • RS 제품 번호 211-946
  • 제조사 부품 번호 K1F013Q
개당
₩75,049.60
  • RS 제품 번호 156-023
  • 제조사 부품 번호 3VA9477-0GC05
개당
₩253,236.00
  • RS 제품 번호 271-5924
  • 제조사 부품 번호 091228 T5B-8-8351/EA/SVB
개당
₩572,591.60
  • RS 제품 번호 271-6042
  • 제조사 부품 번호 092488 T5B-3-15284/EA/SVB
개당
₩358,739.72
  • RS 제품 번호 276-9228
  • 제조사 부품 번호 K30F013UP
개당
₩210,561.88
  • RS 제품 번호 271-5068
  • 제조사 부품 번호 038875 T0-3-15680/EA/SVB
개당
₩88,416.40
  • RS 제품 번호 271-5735
  • 제조사 부품 번호 063013 TM-3-8280/E
개당
₩137,129.08
  • RS 제품 번호 271-5548
  • 제조사 부품 번호 231938 T0-3-8901/E
개당
₩74,587.12
  • RS 제품 번호 214-783
  • 제조사 부품 번호 K30H004PP
개당
₩223,212.40
  • RS 제품 번호 271-5322
  • 제조사 부품 번호 207156 T0-3-15681/I1/SVB-SW
개당
₩119,041.60
  • RS 제품 번호 350-5227
  • 제조사 부품 번호 CAD11.A230/GBA001.*FT
개당
₩41,134.40
  • RS 제품 번호 271-5442
  • 제조사 부품 번호 214785 T5B-5-15876/E
개당
₩378,376.32
  • RS 제품 번호 271-4233
  • 제조사 부품 번호 011135 T0-2-142/IVS
개당
₩73,876.48
  • RS 제품 번호 271-5397
  • 제조사 부품 번호 207403 T0-2-8900/IVS
개당
₩59,402.36
  • RS 제품 번호 271-4924
  • 제조사 부품 번호 020455 T3-4-24/EZ
개당
₩190,962.88
  • RS 제품 번호 271-4653
  • 제조사 부품 번호 015130 T0-2-8177/E
개당
₩48,259.60
  • RS 제품 번호 225-694
  • 제조사 부품 번호 140000050601
개당
₩6,833.80
  • RS 제품 번호 271-5581
  • 제조사 부품 번호 045493 TM-3-8222/EZ
개당
₩140,979.32
  • RS 제품 번호 271-4866
  • 제조사 부품 번호 018486 T3-2-8312/Z
개당
₩115,988.48
페이지 당 결과 수