Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

82 / 177
  • RS 제품 번호 248-5607
  • 제조사 부품 번호 GX4051U
개당
₩93,342.00
  • RS 제품 번호 271-5394
  • 제조사 부품 번호 207290 T5-4-8903/I5-SI-SW
개당
₩818,068.84
  • RS 제품 번호 271-5055
  • 제조사 부품 번호 036501 T0-3-8342/V/SVB-SW
개당
₩115,257.16
  • RS 제품 번호 103-8448
  • 제조사 부품 번호 095813 T0-3-8007/E
개당
₩66,382.80
  • RS 제품 번호 271-4775
  • 제조사 부품 번호 016099 T0-8-15290/E
개당
₩167,218.48
  • RS 제품 번호 271-5326
  • 제조사 부품 번호 207170 T3-1-8214/I2
개당
₩116,783.72
  • RS 제품 번호 271-5747
  • 제조사 부품 번호 065386 TM-2-8241/E
개당
₩93,642.80
  • RS 제품 번호 271-5899
  • 제조사 부품 번호 088690 T0-1-15321/EZ
개당
₩42,901.60
  • RS 제품 번호 271-5980
  • 제조사 부품 번호 092049 T5B-4-8410/Z
개당
₩357,880.56
  • RS 제품 번호 271-5404
  • 제조사 부품 번호 207413 T5-4-15682/EA/SVB
개당
₩572,155.44
  • RS 제품 번호 442-027
  • 제조사 부품 번호 52-929.50
개당
₩11,956.80
  • RS 제품 번호 271-4176
  • 제조사 부품 번호 009659 T3-4-8235/E
개당
₩170,401.32
  • RS 제품 번호 446-878
  • 제조사 부품 번호 KZ19X
10 미터가 들어있는 1트레이
₩51,230.00
  • RS 제품 번호 271-5029
  • 제조사 부품 번호 031760 T0-2-15679/EZ
개당
₩53,961.64
  • RS 제품 번호 204-7742
  • 제조사 부품 번호 RA011-0029
개당
₩17,743.44
  • RS 제품 번호 271-6157
  • 제조사 부품 번호 096382 T5-3-8342/EA/SVB-SW
개당
₩467,480.80
  • RS 제품 번호 271-4542
  • 제조사 부품 번호 013977 T0-4-8262/E
개당
₩90,029.44
  • RS 제품 번호 271-5379
  • 제조사 부품 번호 207268 T5-3-8401/I5
개당
₩588,242.60
  • RS 제품 번호 271-4684
  • 제조사 부품 번호 015378 T0-6-15168/Z
개당
₩142,034.00
  • RS 제품 번호 229-9379
  • 제조사 부품 번호 207081 T0-2-1/I1
개당
₩53,504.80
페이지 당 결과 수