Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

65 / 177
  • RS 제품 번호 350-5463
  • 제조사 부품 번호 CHR10.A231/GBA001.*FT
개당
₩37,524.80
  • RS 제품 번호 207-162
  • 제조사 부품 번호 K1D004A
개당
₩53,662.72
  • RS 제품 번호 271-5741
  • 제조사 부품 번호 064950 T0-8-8372/E
개당
₩151,646.44
  • RS 제품 번호 899-8558
  • 제조사 부품 번호 MTL-21-30
개당
₩16,675.60
  • RS 제품 번호 282-7066
  • 제조사 부품 번호 186170 C22-WK3-K20-P62
개당
₩118,765.24
Better World
  • RS 제품 번호 211-2546
  • 제조사 부품 번호 KBF3PZ
개당
₩90,529.52
  • RS 제품 번호 154-2570
  • 제조사 부품 번호 RTAP31S12WFLSP
개당
₩23,387.20
  • RS 제품 번호 271-5131
  • 제조사 부품 번호 045481 TM-2-8215/EZ
개당
₩110,203.72
  • RS 제품 번호 214-747
  • 제조사 부품 번호 KZ17X
개당
₩6,818.76
  • RS 제품 번호 271-5161
  • 제조사 부품 번호 098607 TM-2-8211/E
개당
₩106,223.76
  • RS 제품 번호 288-7224
  • 제조사 부품 번호 K1E005QLH
개당
₩102,815.32
  • RS 제품 번호 244-4225P
  • 제조사 부품 번호 SA-7270TB
개당(릴로 공급됨)
₩4,560.88
  • RS 제품 번호 866-0284
  • 제조사 부품 번호 CK1056
개당가격(5개가 1봉지안에)
₩9,749.68
  • RS 제품 번호 589-847
  • 제조사 부품 번호 KZ18434
개당
₩3,417.84
  • RS 제품 번호 266-0320
  • 제조사 부품 번호 0 275 23
개당
₩350,883.20
  • RS 제품 번호 271-4970
  • 제조사 부품 번호 022270 T0-4-15682/Z
개당
₩98,653.00
  • RS 제품 번호 354-295
  • 제조사 부품 번호 K1K015NZ4
개당
₩517,565.88
  • RS 제품 번호 271-5495
  • 제조사 부품 번호 222695 T0-4-15164/I1
개당
₩127,193.28
  • RS 제품 번호 271-3947
  • 제조사 부품 번호 000902 T0-5-15876/IVS
개당
₩113,815.20
  • RS 제품 번호 271-4942
  • 제조사 부품 번호 020601 T3-4-8402/E
개당
₩170,337.40
페이지 당 결과 수