Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

64 / 177
  • RS 제품 번호 271-6016
  • 제조사 부품 번호 092288 T5B-3-8451/E
개당
₩268,689.60
  • RS 제품 번호 271-4232
  • 제조사 부품 번호 011132 T0-2-142/EZ
개당
₩68,349.28
  • RS 제품 번호 271-5847
  • 제조사 부품 번호 081568 T0-2-15404/E
개당
₩59,274.52
  • RS 제품 번호 271-5518
  • 제조사 부품 번호 222998 T5B-3-50/I4
개당
₩344,652.88
  • RS 제품 번호 271-5986
  • 제조사 부품 번호 092062 T5B-4-8344/EA/SVB
개당
₩398,247.92
  • RS 제품 번호 350-5609
  • 제조사 부품 번호 CHR10.A216/GBA001.*FT
개당
₩49,970.40
  • RS 제품 번호 271-5146
  • 제조사 부품 번호 097225 T5-1-8200/E-RT
개당
₩190,274.80
  • RS 제품 번호 271-4266
  • 제조사 부품 번호 011361 T0-2-15363/EZ
개당
₩68,349.28
  • RS 제품 번호 271-5767
  • 제조사 부품 번호 069304 T0-2-15907/EZ
개당
₩62,090.76
  • RS 제품 번호 271-3945
  • 제조사 부품 번호 000893 T0-5-15876/E
개당
₩105,278.12
  • RS 제품 번호 218-052
  • 제조사 부품 번호 K10H014UCH
개당
₩92,853.20
  • RS 제품 번호 271-5088
  • 제조사 부품 번호 042879 T3-4-8441/E
개당
₩170,401.32
  • RS 제품 번호 248-5584
  • 제조사 부품 번호 GX1675U
개당
₩68,808.00
  • RS 제품 번호 271-5094
  • 제조사 부품 번호 043598 T0-3-8280/Z
개당
₩83,233.24
  • RS 제품 번호 271-4944
  • 제조사 부품 번호 020621 T3-4-8419/Z
개당
₩179,004.20
  • RS 제품 번호 271-4607
  • 제조사 부품 번호 014466 T0-5-15896/E
개당
₩116,246.04
  • RS 제품 번호 271-5384
  • 제조사 부품 번호 207277 T5-3-8901/I5/SVB
개당
₩609,578.72
  • RS 제품 번호 350-5463
  • 제조사 부품 번호 CHR10.A231/GBA001.*FT
개당
₩37,524.80
  • RS 제품 번호 207-162
  • 제조사 부품 번호 K1D004A
개당
₩53,662.72
  • RS 제품 번호 271-5741
  • 제조사 부품 번호 064950 T0-8-8372/E
개당
₩151,646.44
페이지 당 결과 수