Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

6 / 177
  • RS 제품 번호 271-4940
  • 제조사 부품 번호 020598 T3-4-8344/V/SVB
개당
₩210,576.92
  • RS 제품 번호 271-6156
  • 제조사 부품 번호 096381 T5-3-8342/V/SVB
개당
₩501,634.76
  • RS 제품 번호 271-4888
  • 제조사 부품 번호 018959 T3-3-21/EZ
개당
₩155,947.88
  • RS 제품 번호 271-4090
  • 제조사 부품 번호 008967 T3-4-8344/V/SVB-SW
개당
₩210,576.92
  • RS 제품 번호 271-5032
  • 제조사 부품 번호 033360 T3-3-8341/E
개당
₩138,851.16
  • RS 제품 번호 271-6026
  • 제조사 부품 번호 092371 T5B-3-8228/Z
개당
₩325,082.08
  • RS 제품 번호 271-4815
  • 제조사 부품 번호 016747 T3-1-102/EA/SVB-SW
개당
₩84,261.60
  • RS 제품 번호 271-5407
  • 제조사 부품 번호 207416 T5-4-15682/V/SVB-SW
개당
₩604,288.40
  • RS 제품 번호 271-4737
  • 제조사 부품 번호 015777 T0-6-8476/Z
개당
₩129,817.76
  • RS 제품 번호 271-5111
  • 제조사 부품 번호 045224 T3-3-15683/V/SVB
개당
₩179,412.16
  • RS 제품 번호 271-4833
  • 제조사 부품 번호 017500 T0-3-15453/EZ
개당
₩74,587.12
  • RS 제품 번호 249-8111
  • 제조사 부품 번호 SS-10-15SPE
개당
₩4,568.40
Better World
  • RS 제품 번호 179-9427
  • 제조사 부품 번호 K2E003W
개당
₩60,385.60
  • RS 제품 번호 655-3235
  • 제조사 부품 번호 BCK1002
개당
₩7,557.60
  • RS 제품 번호 265-7672
개당
₩59,934.40
  • RS 제품 번호 263-7036
  • 제조사 부품 번호 C32.A211/GBA006.*ST
개당
₩247,182.40
  • RS 제품 번호 442-026
  • 제조사 부품 번호 52-929.20
개당
₩11,956.80
  • RS 제품 번호 248-5579
  • 제조사 부품 번호 GX1651U
개당
₩34,404.00
  • RS 제품 번호 223-8138
  • 제조사 부품 번호 35-210-101-R-901
개당
₩229,942.80
  • RS 제품 번호 271-5267
  • 제조사 부품 번호 207075 T0-1-8200/I1-RT
개당
₩63,339.08
페이지 당 결과 수