Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

43 / 177
  • RS 제품 번호 218-163
  • 제조사 부품 번호 K10C003NCH
개당
₩64,841.20
  • RS 제품 번호 271-5469
  • 제조사 부품 번호 221111 T0-3-15053/I1
개당
₩110,224.40
  • RS 제품 번호 244-4154
  • 제조사 부품 번호 S-1110A
개당가격(10개가 1봉지안에)
₩4,228.12
  • RS 제품 번호 737-3844
  • 제조사 부품 번호 R2AB4449DN11
개당
₩58,505.60
  • RS 제품 번호 271-4700
  • 제조사 부품 번호 015487 T0-6-66/E
개당
₩133,237.48
  • RS 제품 번호 484-911
  • 제조사 부품 번호 428527320910
개당
₩98,254.44
  • RS 제품 번호 271-4034
  • 제조사 부품 번호 004453 T3-6-8455/EZ
개당
₩236,686.36
  • RS 제품 번호 271-4032
  • 제조사 부품 번호 004448 T3-6-8449/E
개당
₩233,546.76
  • RS 제품 번호 244-4329
  • 제조사 부품 번호 SS-10-16NP-E
개당가격(2개가 1팩안에)
₩4,577.80
  • RS 제품 번호 218-141
  • 제조사 부품 번호 K10B002QCH
개당
₩59,483.20
  • RS 제품 번호 899-8560
  • 제조사 부품 번호 MTL-21-50
개당
₩9,588.00
  • RS 제품 번호 244-4251
  • 제조사 부품 번호 SC-2110W
개당가격(2개가 1팩안에)
₩3,835.20
  • RS 제품 번호 271-5522
  • 제조사 부품 번호 223018 T3-2-15169/I2/SVB
개당
₩174,057.92
  • RS 제품 번호 252-3579
  • 제조사 부품 번호 43304102
개당
₩251,982.04
  • RS 제품 번호 899-8564
  • 제조사 부품 번호 MTL-21-60
개당
₩9,494.00
  • RS 제품 번호 271-4009
  • 제조사 부품 번호 004165 T3-5-71/E
개당
₩222,729.24
  • RS 제품 번호 208-3923
개당
₩67,210.00
  • RS 제품 번호 271-4892
  • 제조사 부품 번호 019359 T3-3-7/E
개당
₩152,830.84
  • RS 제품 번호 274-1170
  • 제조사 부품 번호 187089 M30C-FW3
개당
₩45,870.12
  • RS 제품 번호 271-4444
  • 제조사 부품 번호 013326 T0-3-36/E
개당
₩82,157.88
페이지 당 결과 수