Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

36 / 177
  • RS 제품 번호 899-8545
  • 제조사 부품 번호 MTS-11-60
개당
₩17,202.00
  • RS 제품 번호 155-8981
  • 제조사 부품 번호 A30415RNCQ
개당
₩14,513.60
  • RS 제품 번호 211-8389
  • 제조사 부품 번호 K63H004UP
개당
₩245,998.00
  • RS 제품 번호 610-0869
  • 제조사 부품 번호 DX1AP52
개당
₩18,029.20
  • RS 제품 번호 866-0278
  • 제조사 부품 번호 CK1055
개당가격(5개가 1봉지안에)
₩12,776.48
  • RS 제품 번호 248-5612
  • 제조사 부품 번호 GX4091U
개당
₩93,342.00
  • RS 제품 번호 442-023
  • 제조사 부품 번호 52-928.30
개당
₩11,956.80
  • RS 제품 번호 271-5344
  • 제조사 부품 번호 207203 T3-3-15680/I2/SVB-SW
개당
₩201,135.56
  • RS 제품 번호 271-5694
  • 제조사 부품 번호 057834 T0-5-8453/Z
개당
₩114,008.84
  • RS 제품 번호 271-4396
  • 제조사 부품 번호 012749 T0-3-8244/IVS
개당
₩83,233.24
  • RS 제품 번호 125-605
  • 제조사 부품 번호 172956 T3-2-2092CH/I2/SVB-SI-CHD-230V
개당
₩270,105.24
  • RS 제품 번호 271-4840
  • 제조사 부품 번호 017665 T3-2-10/E
개당
₩107,041.56
  • RS 제품 번호 271-4872
  • 제조사 부품 번호 018619 T3-3-123/Z
개당
₩161,734.52
  • RS 제품 번호 176-9752
  • 제조사 부품 번호 009046 T0-1-102/E-RT
개당
₩30,700.40
  • RS 제품 번호 737-3857
  • 제조사 부품 번호 R2AB4555C3N3
개당
₩58,505.60
  • RS 제품 번호 153-4141
  • 제조사 부품 번호 MA05L1NCGD
개당가격(50개가 1트레이안에)
₩33,856.92
  • RS 제품 번호 271-5967
  • 제조사 부품 번호 091971 T5B-5-15247/E
개당
₩378,376.32
  • RS 제품 번호 271-6048
  • 제조사 부품 번호 092850 T5B-3-123/E
개당
₩268,689.60
  • RS 제품 번호 271-4404
  • 제조사 부품 번호 012838 T0-3-15053/Z
개당
₩90,997.64
  • RS 제품 번호 273-6513
  • 제조사 부품 번호 199942 P1-40/M4/SVB-SW/N
개당
₩239,814.68
페이지 당 결과 수