Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

30 / 177
  • RS 제품 번호 323-684
  • 제조사 부품 번호 CA10.A233/GBA001.*FT
개당
₩40,871.20
  • RS 제품 번호 208-3913
개당
₩36,641.20
  • RS 제품 번호 271-5177
  • 제조사 부품 번호 099804 T3-3-15680/Z
개당
₩147,087.44
  • RS 제품 번호 271-5136
  • 제조사 부품 번호 096942 T5-2-15414/Z
개당
₩334,673.84
  • RS 제품 번호 271-4152
  • 제조사 부품 번호 009383 T0-1-8/E
개당
₩48,218.24
  • RS 제품 번호 271-4907
  • 제조사 부품 번호 019925 UV-T0
개당
₩9,441.36
Better World
  • RS 제품 번호 212-4725
  • 제조사 부품 번호 K1B002ACH
개당
₩61,923.44
  • RS 제품 번호 218-214
  • 제조사 부품 번호 K10F003MCH
개당
₩80,877.60
  • RS 제품 번호 896-7910
  • 제조사 부품 번호 CKF1057
개당
₩11,900.40
  • RS 제품 번호 237-1031
  • 제조사 부품 번호 PT6528
개당
₩8,159.20
  • RS 제품 번호 271-5168
  • 제조사 부품 번호 098810 T5-1-102/E
개당
₩198,296.76
  • RS 제품 번호 271-4604
  • 제조사 부품 번호 014377 T3-3-15683/E
개당
₩138,851.16
  • RS 제품 번호 271-6088
  • 제조사 부품 번호 094460 T5B-1-102/Z
개당
₩177,564.12
  • RS 제품 번호 229-9385
  • 제조사 부품 번호 207195 T3-4-8410/I2
개당
₩152,430.40
  • RS 제품 번호 271-4752
  • 제조사 부품 번호 015975 T0-7-8254/EZ
개당
₩139,603.16
  • RS 제품 번호 866-0265
  • 제조사 부품 번호 CK1044
개당가격(5개가 1봉지안에)
₩7,418.48
  • RS 제품 번호 254-6381
  • 제조사 부품 번호 LV432606T
개당
₩155,748.60
  • RS 제품 번호 271-5102
  • 제조사 부품 번호 043621 T0-3-15680/V/SVB
개당
₩106,934.40
  • RS 제품 번호 311-5486
  • 제조사 부품 번호 CA25.A213/GBA001.*FT
개당
₩106,063.96
  • RS 제품 번호 153-364
  • 제조사 부품 번호 3VA9687-0GK00
개당
₩407,828.40
페이지 당 결과 수