Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

3 / 177
Better World
  • RS 제품 번호 212-4738
  • 제조사 부품 번호 K1F013N
개당
₩60,861.24
  • RS 제품 번호 244-4253
  • 제조사 부품 번호 SC-2210TB
개당가격(2개가 1테이프안에)
₩3,109.52
Better World
  • RS 제품 번호 179-9427
  • 제조사 부품 번호 K2E003W
개당
₩60,385.60
  • RS 제품 번호 271-5405
  • 제조사 부품 번호 207414 T5-4-15682/EA/SVB-SW
개당
₩572,155.44
  • RS 제품 번호 655-3235
  • 제조사 부품 번호 BCK1002
개당
₩7,557.60
  • RS 제품 번호 271-6147
  • 제조사 부품 번호 096127 T5-4-15164/EA/SVB
개당
₩572,155.44
  • RS 제품 번호 271-5987
  • 제조사 부품 번호 092064 T5B-4-8344/E
개당
₩323,619.44
  • RS 제품 번호 271-4906
  • 제조사 부품 번호 019892 T0-4-15682/EA/SVB
개당
₩122,010.12
  • RS 제품 번호 271-4687
  • 제조사 부품 번호 015410 T0-6-15230/EZ
개당
₩136,356.40
  • RS 제품 번호 271-5358
  • 제조사 부품 번호 207232 T5B-4-8294/I4
개당
₩409,518.52
  • RS 제품 번호 271-5081
  • 제조사 부품 번호 041234 T0-2-15920/EZ
개당
₩62,090.76
  • RS 제품 번호 271-6171
  • 제조사 부품 번호 096708 T5-2-8324/V/SVB-SW
개당
₩440,617.48
  • RS 제품 번호 271-5275
  • 제조사 부품 번호 207086 T0-2-1/I1/SVC(S)-RT
개당
₩123,472.76
  • RS 제품 번호 271-4003
  • 제조사 부품 번호 004135 T3-5-25/E
개당
₩222,729.24
  • RS 제품 번호 271-4864
  • 제조사 부품 번호 018477 T3-2-8311/E
개당
₩107,041.56
  • RS 제품 번호 265-7678
개당
₩36,547.20
  • RS 제품 번호 271-4099
  • 제조사 부품 번호 009080 T0-1-15041/E
개당
₩48,218.24
  • RS 제품 번호 271-5835
  • 제조사 부품 번호 079583 T0-1-102/IVS-RT
개당
₩49,487.24
  • RS 제품 번호 271-5457
  • 제조사 부품 번호 218966 T3-4-8343/I2/SVB
개당
₩248,881.92
  • RS 제품 번호 271-4995
  • 제조사 부품 번호 026993 T0-2-15323/EZ
개당
₩58,780.08
페이지 당 결과 수