Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

27 / 177
  • RS 제품 번호 271-4457
  • 제조사 부품 번호 013423 T0-3-8152/IVS
개당
₩83,490.80
  • RS 제품 번호 271-4980
  • 제조사 부품 번호 024610 T0-5-8369/EZ
개당
₩108,504.20
  • RS 제품 번호 271-5391
  • 제조사 부품 번호 207285 T5-4-15682/I5-SI
개당
₩748,623.52
  • RS 제품 번호 271-4276
  • 제조사 부품 번호 011429 T0-2-15483/E
개당
₩59,208.72
  • RS 제품 번호 271-4724
  • 제조사 부품 번호 015737 T0-6-8362/E
개당
₩121,235.56
  • RS 제품 번호 271-4938
  • 제조사 부품 번호 020593 T3-4-8344/E
개당
₩170,337.40
  • RS 제품 번호 271-5050
  • 제조사 부품 번호 036482 T0-3-15423/EZ
개당
₩74,587.12
  • RS 제품 번호 347-076
  • 제조사 부품 번호 K2F003ULH
개당
₩128,780.00
  • RS 제품 번호 271-5872
  • 제조사 부품 번호 083946 T0-2-15522/IVS
개당
₩67,683.76
  • RS 제품 번호 271-5715
  • 제조사 부품 번호 060215 T0-1-15352/IVS
개당
₩52,519.68
  • RS 제품 번호 271-6029
  • 제조사 부품 번호 092378 T5B-3-8222/E
개당
₩268,689.60
  • RS 제품 번호 271-4714
  • 제조사 부품 번호 015664 T0-3-15683/V/SVB-SW
개당
₩115,170.68
  • RS 제품 번호 271-5781
  • 제조사 부품 번호 072069 T0-4-8294/EZ
개당
₩92,975.40
  • RS 제품 번호 271-4919
  • 제조사 부품 번호 020202 T3-4-15602/E
개당
₩170,337.40
  • RS 제품 번호 271-5876
  • 제조사 부품 번호 085564 T3-5-8346/V/SVB
개당
₩241,245.36
  • RS 제품 번호 271-4160
  • 제조사 부품 번호 009450 T0-1-8176/E
개당
₩43,616.00
  • RS 제품 번호 271-4988
  • 제조사 부품 번호 025046 TM-4-8552/E
개당
₩168,337.08
  • RS 제품 번호 271-5903
  • 제조사 부품 번호 089115 TM-4-8223/E
개당
₩168,337.08
  • RS 제품 번호 271-4564
  • 제조사 부품 번호 014068 T0-4-88/E
개당
₩99,213.24
  • RS 제품 번호 240-989
  • 제조사 부품 번호 062491 SVB-SW-P3
개당
₩32,871.80
페이지 당 결과 수