Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

26 / 177
  • RS 제품 번호 271-4736
  • 제조사 부품 번호 015774 T0-6-8476/EZ
개당
₩124,140.16
  • RS 제품 번호 271-5553
  • 제조사 부품 번호 231945 T3-3-8901/EA/SVB
개당
₩170,638.20
  • RS 제품 번호 271-5029
  • 제조사 부품 번호 031760 T0-2-15679/EZ
개당
₩53,961.64
  • RS 제품 번호 332-177
  • 제조사 부품 번호 78819005 T0-3-8222/E/EZ-P1(RS332-177)
개당
₩65,856.40
  • RS 제품 번호 271-5381
  • 제조사 부품 번호 207271 T5-4-8223/I5
개당
₩695,090.52
  • RS 제품 번호 271-5853
  • 제조사 부품 번호 081956 T0-1-8200/IVS-RT
개당
₩48,218.24
  • RS 제품 번호 271-5803
  • 제조사 부품 번호 074455 T0-1-91/EZ
개당
₩46,864.64
  • RS 제품 번호 271-4544
  • 제조사 부품 번호 013980 T0-4-8262/IVS
개당
₩98,953.80
  • RS 제품 번호 271-5068
  • 제조사 부품 번호 038875 T0-3-15680/EA/SVB
개당
₩88,416.40
  • RS 제품 번호 271-4022
  • 제조사 부품 번호 004322 T3-6-15253/EZ
개당
₩260,624.40
  • RS 제품 번호 271-5811
  • 제조사 부품 번호 076102 T3-2-8230/E
개당
₩107,041.56
  • RS 제품 번호 271-5173
  • 제조사 부품 번호 098854 T0-2-15542/EZ
개당
₩68,349.28
  • RS 제품 번호 273-6522
  • 제조사 부품 번호 199951 P1-40/SE1/SVB-SW/N
개당
₩403,498.76
  • RS 제품 번호 271-4146
  • 제조사 부품 번호 009363 T0-1-34/EZ
개당
₩51,143.52
  • RS 제품 번호 271-4138
  • 제조사 부품 번호 009315 T0-1-15482/EZ
개당
₩46,798.84
  • RS 제품 번호 271-4376
  • 제조사 부품 번호 012294 T0-3-136/E
개당
₩82,157.88
  • RS 제품 번호 271-5874
  • 제조사 부품 번호 084369 TM-2-8221/E
개당
₩106,223.76
  • RS 제품 번호 271-5579
  • 제조사 부품 번호 045490 TM-3-15433/EZ
개당
₩141,109.04
  • RS 제품 번호 271-5580
  • 제조사 부품 번호 045491 TM-3-8212/EZ
개당
₩125,623.48
  • RS 제품 번호 271-5936
  • 제조사 부품 번호 091718 T5B-6-8362/E
개당
₩433,133.20
페이지 당 결과 수