Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

23 / 177
  • RS 제품 번호 665-180
  • 제조사 부품 번호 CK1049
개당
₩5,527.20
  • RS 제품 번호 266-0303
  • 제조사 부품 번호 0 274 00
개당
₩68,804.24
Better World
  • RS 제품 번호 212-4743
  • 제조사 부품 번호 K1H014ULH
개당
₩149,740.12
  • RS 제품 번호 271-5063
  • 제조사 부품 번호 038849 T0-3-8451/E
개당
₩74,587.12
  • RS 제품 번호 271-5794
  • 제조사 부품 번호 073811 FS980-TM-EZ
개당
₩4,171.72
  • RS 제품 번호 265-7676
개당
₩39,555.20
  • RS 제품 번호 271-5232
  • 제조사 부품 번호 200127 T6-160-6/V/SVB-SW/HI11
개당
₩1,379,536.48
  • RS 제품 번호 271-4010
  • 제조사 부품 번호 004190 T3-5-8345/V/SVB
개당
₩242,019.92
  • RS 제품 번호 665-196
  • 제조사 부품 번호 CK1050
개당
₩5,301.60
  • RS 제품 번호 152-885
  • 제조사 부품 번호 3RT2927-2PR11
개당
₩222,159.60
  • RS 제품 번호 271-4494
  • 제조사 부품 번호 013642 T0-4-15132/EZ
개당
₩102,309.60
  • RS 제품 번호 311-5391
  • 제조사 부품 번호 CA20.A233/GBA002.*FT
개당
₩56,343.60
  • RS 제품 번호 271-5666
  • 제조사 부품 번호 053096 T0-1-15352/E
개당
₩44,069.08
  • RS 제품 번호 320-203
  • 제조사 부품 번호 CK1026
개당
₩4,925.60
  • RS 제품 번호 271-5040
  • 제조사 부품 번호 034112 T0-2-15323/Z
개당
₩64,391.88
  • RS 제품 번호 271-5545
  • 제조사 부품 번호 231933 T0-3-8901/EA/SVB-SW
개당
₩106,396.72
  • RS 제품 번호 320-708
  • 제조사 부품 번호 CK1032
개당
₩5,132.40
  • RS 제품 번호 320-679
  • 제조사 부품 번호 CK1029
개당
₩10,546.80
  • RS 제품 번호 271-5934
  • 제조사 부품 번호 091694 T5B-6-8481/E
개당
₩433,133.20
  • RS 제품 번호 223-8149
  • 제조사 부품 번호 35-513-151-R-A5-903
개당
₩487,367.44
페이지 당 결과 수