Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

21 / 177
  • RS 제품 번호 271-4992
  • 제조사 부품 번호 026985 T0-3-8451/IVS
개당
₩83,233.24
  • RS 제품 번호 252-3580
  • 제조사 부품 번호 43304104
개당
₩329,097.76
  • RS 제품 번호 271-4896
  • 제조사 부품 번호 019399 T3-3-8151/EZ
개당
₩141,926.84
Better World
  • RS 제품 번호 257-1223
  • 제조사 부품 번호 K1B011UCH
개당
₩47,808.40
  • RS 제품 번호 271-6111
  • 제조사 부품 번호 095280 T5-5-8361/E
개당
₩593,469.00
  • RS 제품 번호 271-6081
  • 제조사 부품 번호 094270 T5B-1-8200/Z
개당
₩171,346.96
  • RS 제품 번호 271-6108
  • 제조사 부품 번호 095058 T3-3-15680/EZ
개당
₩141,904.28
  • RS 제품 번호 271-4074
  • 제조사 부품 번호 008262 T0-4-8343/EA/SVB-SW
개당
₩121,495.00
  • RS 제품 번호 271-3946
  • 제조사 부품 번호 000900 T0-5-15876/EZ
개당
₩108,504.20
  • RS 제품 번호 320-742
  • 제조사 부품 번호 CK1042
개당
₩4,455.60
  • RS 제품 번호 271-4740
  • 제조사 부품 번호 015780 T0-6-8481/IVS
개당
₩129,817.76
  • RS 제품 번호 269-9744
  • 제조사 부품 번호 088685 T0-2-8230/E
개당
₩43,785.20
  • RS 제품 번호 320-180
  • 제조사 부품 번호 CK1024
개당
₩4,305.20
  • RS 제품 번호 223-8133
  • 제조사 부품 번호 35-202
개당
₩78,678.00
  • RS 제품 번호 271-5222
  • 제조사 부품 번호 197458 T3-3-8342/SE2/SVB-SW
개당
₩543,036.12
  • RS 제품 번호 271-4975
  • 제조사 부품 번호 023869 T3-4-15682/E
개당
₩170,401.32
  • RS 제품 번호 271-5200
  • 제조사 부품 번호 197386 T0-1-8210/SE1
개당
₩320,177.16
  • RS 제품 번호 271-4836
  • 제조사 부품 번호 017504 T0-2-15114/IVS
개당
₩67,683.76
  • RS 제품 번호 263-7020
  • 제조사 부품 번호 C26.A211/GBA006.*PF
개당
₩110,450.00
  • RS 제품 번호 271-4048
  • 제조사 부품 번호 005574 T3-7-8363/EZ
개당
₩267,894.36
페이지 당 결과 수