Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

18 / 177
  • RS 제품 번호 896-7829
  • 제조사 부품 번호 CKF1024
개당
₩11,956.80
  • RS 제품 번호 271-5494
  • 제조사 부품 번호 222694 T0-4-15132/I1
개당
₩127,193.28
  • RS 제품 번호 271-5151
  • 제조사 부품 번호 098166 T0-3-8401/IVS
개당
₩68,392.52
  • RS 제품 번호 271-5676
  • 제조사 부품 번호 055460 T0-6-15866/E
개당
₩120,677.20
  • RS 제품 번호 271-5153
  • 제조사 부품 번호 098177 T0-2-8230/Z
개당
₩64,391.88
  • RS 제품 번호 271-4926
  • 제조사 부품 번호 020459 T3-4-3/E
개당
₩187,671.00
  • RS 제품 번호 293-7241
  • 제조사 부품 번호 C42.A270/GBA001.E
개당
₩164,368.40
  • RS 제품 번호 271-5823
  • 제조사 부품 번호 077250 TM-2-8293/E
개당
₩106,223.76
  • RS 제품 번호 271-5345
  • 제조사 부품 번호 207204 T3-3-15681/I2/SVB
개당
₩201,543.52
  • RS 제품 번호 271-5148
  • 제조사 부품 번호 097429 T3-6-8348/V/SVB-SW
개당
₩274,237.48
  • RS 제품 번호 271-3981
  • 제조사 부품 번호 003229 T3-6-15168/V/SVB
개당
₩297,767.56
  • RS 제품 번호 271-4515
  • 제조사 부품 번호 013810 T0-4-22/EA/SVB
개당
₩130,699.48
  • RS 제품 번호 271-4841
  • 제조사 부품 번호 017667 T3-2-10/EA/SVB
개당
₩138,507.12
  • RS 제품 번호 157-804
  • 제조사 부품 번호 3KD9201-8
개당
₩67,980.80
  • RS 제품 번호 271-4881
  • 제조사 부품 번호 018898 T3-3-174/E
개당
₩152,830.84
  • RS 제품 번호 266-0313
  • 제조사 부품 번호 0 274 95
개당
₩164,847.80
  • RS 제품 번호 271-5930
  • 제조사 부품 번호 091489 TM-1-8175/E
개당
₩62,500.60
  • RS 제품 번호 271-5661
  • 제조사 부품 번호 053080 T0-4-8410/EZ
개당
₩82,135.32
  • RS 제품 번호 866-0290
  • 제조사 부품 번호 CK1057
개당가격(5개가 1봉지안에)
₩7,407.20
  • RS 제품 번호 152-768
  • 제조사 부품 번호 3SE6605-2BA05
개당
₩115,920.80
페이지 당 결과 수