Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

164 / 177
  • RS 제품 번호 271-5353
  • 제조사 부품 번호 207225 T5B-3-8228/I4
개당
₩368,160.40
  • RS 제품 번호 271-4025
  • 제조사 부품 번호 004339 T3-6-158/Z
개당
₩266,238.08
  • RS 제품 번호 271-4800
  • 제조사 부품 번호 016308 T0-9-8489/E
개당
₩176,295.12
  • RS 제품 번호 249-8110
  • 제조사 부품 번호 SS-10-15SPE
개당가격(10개가 1봉지안에)
₩4,592.84
  • RS 제품 번호 271-4173
  • 제조사 부품 번호 009559 T0-1-8218/Z
개당
₩52,585.48
  • RS 제품 번호 840-5595
  • 제조사 부품 번호 GX1697U
개당
₩90,273.84
  • RS 제품 번호 273-6524
  • 제조사 부품 번호 199953 P1-40/V/SVB/HI11
개당
₩236,007.68
  • RS 제품 번호 266-0316
  • 제조사 부품 번호 0 275 13
개당
₩158,959.64
  • RS 제품 번호 665-843
  • 제조사 부품 번호 PT6509
개당
₩27,711.20
  • RS 제품 번호 271-5528
  • 제조사 부품 번호 223025 T5B-4-88/I4
개당
₩409,518.52
  • RS 제품 번호 244-4214
  • 제조사 부품 번호 SA-7110TB
개당가격(2개가 1테이프안에)
₩3,694.20
  • RS 제품 번호 244-3605P
  • 제조사 부품 번호 CS-32-12ZETA
개당(릴로 공급됨)
₩2,240.96
  • RS 제품 번호 176-0906
개당가격(2개가 1봉지안에)
₩6,140.08
  • RS 제품 번호 271-5479
  • 제조사 부품 번호 222588 T0-2-148/I1
개당
₩88,954.08
  • RS 제품 번호 244-4224
  • 제조사 부품 번호 SA-7270TB
개당가격(500개가 1릴안에)
₩3,115.16
  • RS 제품 번호 271-5999
  • 제조사 부품 번호 092149 T5B-4-41/Z
개당
₩357,880.56
  • RS 제품 번호 271-4319
  • 제조사 부품 번호 011706 T0-2-8202/E
개당
₩59,208.72
  • RS 제품 번호 266-0252
  • 제조사 부품 번호 0 222 51
개당
₩49,530.48
  • RS 제품 번호 311-5284
  • 제조사 부품 번호 CA20.A344/GBA001.*FT
개당
₩69,842.00
  • RS 제품 번호 271-4500
  • 제조사 부품 번호 013667 T0-4-152/E
개당
₩99,213.24
페이지 당 결과 수