Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

159 / 177
  • RS 제품 번호 271-4191
  • 제조사 부품 번호 009852 T0-1-9/Z
개당
₩56,930.16
  • RS 제품 번호 222-5857
  • 제조사 부품 번호 CA10.A476/GBA001.*FT
개당
₩59,652.40
  • RS 제품 번호 271-4436
  • 제조사 부품 번호 013094 T0-3-180/E
개당
₩82,157.88
  • RS 제품 번호 236-4090
  • 제조사 부품 번호 KX0608
개당가격(100개가 1박스안에)
₩8,268.24
  • RS 제품 번호 266-0306
  • 제조사 부품 번호 0 274 16
개당
₩148,847.12
  • RS 제품 번호 244-4203
  • 제조사 부품 번호 SA-7050TA
개당가격(500개가 1릴안에)
₩3,060.64
  • RS 제품 번호 266-0322
  • 제조사 부품 번호 0 275 48
개당
₩178,455.24
  • RS 제품 번호 271-5998
  • 제조사 부품 번호 092140 T5B-4-47/E
개당
₩323,619.44
  • RS 제품 번호 244-4326
  • 제조사 부품 번호 SS-10-15SP-LE
개당가격(10개가 1봉지안에)
₩5,472.68
  • RS 제품 번호 244-4199P
  • 제조사 부품 번호 SA-7030TA
개당(릴로 공급됨)
₩4,560.88
  • RS 제품 번호 271-4145
  • 제조사 부품 번호 009362 T0-1-34/E
개당
₩48,218.24
  • RS 제품 번호 271-4961
  • 제조사 부품 번호 022241 T0-4-8245/EZ
개당
₩75,707.60
  • RS 제품 번호 175-9868
개당가격(20개가 1릴안에)
₩5,623.08
  • RS 제품 번호 877-9880
  • 제조사 부품 번호 56DP36-01-1-AJN
개당
₩28,820.40
  • RS 제품 번호 271-4631
  • 제조사 부품 번호 014933 T0-1-102/EZ/S
개당
₩137,516.36
  • RS 제품 번호 271-6001
  • 제조사 부품 번호 092153 T5B-4-4/Z
개당
₩325,619.76
  • RS 제품 번호 246-435
  • 제조사 부품 번호 186158 C22-WK-K02-P62
개당
₩106,485.08
  • RS 제품 번호 271-4576
  • 제조사 부품 번호 014130 T0-5-15133/E
개당
₩116,246.04
  • RS 제품 번호 352-4723
  • 제조사 부품 번호 SA7050B
개당
₩7,614.00
  • RS 제품 번호 271-4625
  • 제조사 부품 번호 014755 T0-5-8248/EZ
개당
₩108,718.52
페이지 당 결과 수