Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

158 / 177
  • RS 제품 번호 271-5034
  • 제조사 부품 번호 034102 T0-8-8372/EZ
개당
₩154,487.12
  • RS 제품 번호 244-4208P
  • 제조사 부품 번호 SA-7070TA
개당(릴로 공급됨)
₩3,384.00
  • RS 제품 번호 327-945
  • 제조사 부품 번호 MRJE1-1204
개당
₩45,834.40
  • RS 제품 번호 271-4386
  • 제조사 부품 번호 012407 T0-3-15005/EZ
개당
₩85,318.16
  • RS 제품 번호 246-436
  • 제조사 부품 번호 186161 C22-WK-K01-P62
개당
₩106,485.08
  • RS 제품 번호 221-2834
  • 제조사 부품 번호 KAXZ1C12
개당
₩21,582.40
  • RS 제품 번호 271-4735
  • 제조사 부품 번호 015773 T0-6-8476/E
개당
₩121,235.56
  • RS 제품 번호 244-4283P
  • 제조사 부품 번호 SH-7030TB
개당(릴로 공급됨)
₩4,333.40
  • RS 제품 번호 222-5784
  • 제조사 부품 번호 CA10.A369/GBA001.*FT
개당
₩43,559.60
  • RS 제품 번호 271-4393
  • 제조사 부품 번호 012664 T0-3-15030/E
개당
₩82,157.88
  • RS 제품 번호 273-6483
  • 제조사 부품 번호 199912 P1-40/I2/SVB-SW
개당
₩207,458.00
  • RS 제품 번호 271-6084
  • 제조사 부품 번호 094280 T5B-1-8200/E-RT
개당
₩137,044.48
  • RS 제품 번호 271-4242
  • 제조사 부품 번호 011160 T0-2-15003/EZ
개당
₩68,349.28
  • RS 제품 번호 175-8829
1 미터가 들어있는 1트레이
₩4,045.76
  • RS 제품 번호 175-9866
개당가격(20개가 1릴안에)
₩5,623.08
  • RS 제품 번호 271-5313
  • 제조사 부품 번호 207133 T0-3-8451/I1
개당
₩102,309.60
  • RS 제품 번호 913-3207
  • 제조사 부품 번호 RV24B2CJDC-K4C
개당
₩37,468.40
Better World
  • RS 제품 번호 746-9263
  • 제조사 부품 번호 K2C003A
개당
₩57,482.88
  • RS 제품 번호 271-5790
  • 제조사 부품 번호 073703 T3-6-8370/E
개당
₩233,847.56
  • RS 제품 번호 271-4295
  • 제조사 부품 번호 011551 T0-2-37/E
개당
₩65,166.44
페이지 당 결과 수