Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

156 / 177
  • RS 제품 번호 271-4093
  • 제조사 부품 번호 009054 T0-1-141/E
개당
₩48,218.24
  • RS 제품 번호 271-4570
  • 제조사 부품 번호 014104 T0-5-15012/Z
개당
₩125,236.20
  • RS 제품 번호 224-2279
  • 제조사 부품 번호 040-3020
개당
₩2,838.80
  • RS 제품 번호 271-5253
  • 제조사 부품 번호 205547 ZFS79-T0
개당
₩7,634.68
  • RS 제품 번호 244-4254
  • 제조사 부품 번호 SD-1010
개당가격(25개가 1봉지안에)
₩3,036.20
  • RS 제품 번호 271-3963
  • 제조사 부품 번호 002513 T3-4-8294/E
개당
₩153,370.40
  • RS 제품 번호 269-9699
  • 제조사 부품 번호 014136 T0-5-15139/EZ
개당
₩93,605.20
Better World
  • RS 제품 번호 221-2814
  • 제조사 부품 번호 K1B011U
개당
₩38,363.28
  • RS 제품 번호 271-4674
  • 제조사 부품 번호 015343 T0-6-15083/E
개당
₩133,237.48
  • RS 제품 번호 271-4489
  • 제조사 부품 번호 013604 T0-4-15056/Z
개당
₩108,009.76
  • RS 제품 번호 271-4112
  • 제조사 부품 번호 009180 T0-1-15180/E
개당
₩48,218.24
  • RS 제품 번호 271-4765
  • 제조사 부품 번호 016079 T0-8-15102/E
개당
₩167,218.48
  • RS 제품 번호 271-3968
  • 제조사 부품 번호 003071 T3-2-8060/E
개당
₩107,041.56
  • RS 제품 번호 271-4952
  • 제조사 부품 번호 020707 T3-5-8315/Z
개당
₩210,706.64
  • RS 제품 번호 271-5362
  • 제조사 부품 번호 207236 T5B-4-8441/I4
개당
₩409,518.52
  • RS 제품 번호 271-4192
  • 제조사 부품 번호 009854 T0-1-93/E
개당
₩43,616.00
  • RS 제품 번호 271-5672
  • 제조사 부품 번호 054744 T3-6-15866/E
개당
₩233,847.56
  • RS 제품 번호 271-3986
  • 제조사 부품 번호 003837 T3-10-8485/E
개당
₩368,461.20
  • RS 제품 번호 271-4689
  • 제조사 부품 번호 015416 T0-6-15249/IVS
개당
₩142,034.00
  • RS 제품 번호 244-4267
  • 제조사 부품 번호 SD-2010W
개당가격(50개가 1트레이안에)
₩3,350.16
페이지 당 결과 수