Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

151 / 177
  • RS 제품 번호 271-5272
  • 제조사 부품 번호 207083 T0-2-1/I1/SVA(A)
개당
₩215,092.68
  • RS 제품 번호 273-6496
  • 제조사 부품 번호 199925 P1-40/I2H/SVB-SW
개당
₩207,458.00
  • RS 제품 번호 271-4962
  • 제조사 부품 번호 022242 T0-2-8231/Z
개당
₩60,912.00
  • RS 제품 번호 271-4629
  • 제조사 부품 번호 014789 T0-5-8263/E
개당
₩105,642.84
  • RS 제품 번호 271-4519
  • 제조사 부품 번호 013835 T0-4-4/E
개당
₩99,213.24
  • RS 제품 번호 271-5310
  • 제조사 부품 번호 207129 T0-3-8244/I1
개당
₩102,309.60
  • RS 제품 번호 271-4299
  • 제조사 부품 번호 011578 T0-2-8004/E
개당
₩59,208.72
  • RS 제품 번호 271-4077
  • 제조사 부품 번호 008272 T0-4-8344/V/SVB-SW
개당
₩130,419.36
  • RS 제품 번호 271-5348
  • 제조사 부품 번호 207212 T3-4-8344/I2/SVB
개당
₩208,360.40
  • RS 제품 번호 271-5632
  • 제조사 부품 번호 048354 T0-5-15925/E
개당
₩105,321.36
  • RS 제품 번호 244-4172
  • 제조사 부품 번호 S-2150
개당
₩5,196.32
  • RS 제품 번호 271-5464
  • 제조사 부품 번호 218984 T0-4-8251/I1
개당
₩117,751.92
  • RS 제품 번호 271-5260
  • 제조사 부품 번호 207066 T0-1-15366/I1
개당
₩67,490.12
  • RS 제품 번호 271-5056
  • 제조사 부품 번호 036504 T0-2-1/Z
개당
₩51,747.00
  • RS 제품 번호 271-4928
  • 제조사 부품 번호 020464 T3-4-4/E
개당
₩187,671.00
  • RS 제품 번호 271-5445
  • 제조사 부품 번호 215222 T3-4-8902/E
개당
₩170,401.32
  • RS 제품 번호 224-2272
  • 제조사 부품 번호 021-4520
개당
₩11,787.60
  • RS 제품 번호 896-7841
  • 제조사 부품 번호 CKF1036
개당
₩11,900.40
  • RS 제품 번호 252-3583
  • 제조사 부품 번호 43314C10
개당
₩842,561.48
  • RS 제품 번호 271-5432
  • 제조사 부품 번호 207537 T3-5-15876/I2
개당
₩244,257.12
페이지 당 결과 수