Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

143 / 177
  • RS 제품 번호 271-6043
  • 제조사 부품 번호 092576 T5B-3-151/E
개당
₩268,689.60
  • RS 제품 번호 248-5601
  • 제조사 부품 번호 GX3292U
개당
₩108,325.60
Better World
  • RS 제품 번호 212-4729
  • 제조사 부품 번호 K1D009B
개당
₩60,693.92
  • RS 제품 번호 271-4771
  • 제조사 부품 번호 016091 T0-8-15146/IVS
개당
₩176,208.64
  • RS 제품 번호 271-4770
  • 제조사 부품 번호 016090 T0-8-15146/EZ
개당
₩170,337.40
  • RS 제품 번호 271-4722
  • 제조사 부품 번호 015721 T0-6-8264/E
개당
₩133,237.48
  • RS 제품 번호 271-5476
  • 제조사 부품 번호 222573 T0-1-170/I1
개당
₩64,929.56
  • RS 제품 번호 244-4157
  • 제조사 부품 번호 S-1210A
개당가격(2개가 1팩안에)
₩6,880.80
  • RS 제품 번호 266-0329
  • 제조사 부품 번호 0 277 85
개당
₩850,231.88
  • RS 제품 번호 271-4640
  • 제조사 부품 번호 015036 T0-5-8361/E
개당
₩105,642.84
  • RS 제품 번호 265-7677
개당
₩36,340.40
  • RS 제품 번호 321-341
  • 제조사 부품 번호 500397-000-000-000
개당
₩100,497.28
  • RS 제품 번호 271-4321
  • 제조사 부품 번호 011718 T0-2-8206/E
개당
₩59,208.72
  • RS 제품 번호 271-5451
  • 제조사 부품 번호 218152 T0-4-15126/I1
개당
₩127,193.28
  • RS 제품 번호 271-5478
  • 제조사 부품 번호 222586 T0-2-113/I1/SVB-SW
개당
₩104,373.84
  • RS 제품 번호 271-5431
  • 제조사 부품 번호 207536 T3-5-8369/I2
개당
₩198,922.80
  • RS 제품 번호 271-4734
  • 제조사 부품 번호 015767 T0-6-8459/Z
개당
₩129,817.76
  • RS 제품 번호 271-5626
  • 제조사 부품 번호 048342 T0-4-8440/Z
개당
₩87,662.52
  • RS 제품 번호 271-4106
  • 제조사 부품 번호 009128 T0-1-15071/E
개당
₩48,218.24
  • RS 제품 번호 821-1258
  • 제조사 부품 번호 481RV12172100
개당
₩29,873.20
페이지 당 결과 수