Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

142 / 177
  • RS 제품 번호 271-6030
  • 제조사 부품 번호 092382 T5B-3-8216/E
개당
₩268,689.60
  • RS 제품 번호 271-4212
  • 제조사 부품 번호 010404 T0-3-15680/EZ
개당
₩69,467.88
  • RS 제품 번호 271-4811
  • 제조사 부품 번호 016673 TM-1-8214/EZ
개당
₩78,952.48
  • RS 제품 번호 271-5241
  • 제조사 부품 번호 205535 ZFS64-T0
개당
₩7,634.68
  • RS 제품 번호 271-5399
  • 제조사 부품 번호 207406 T0-2-8900/V/SVB-SW
개당
₩91,448.84
  • RS 제품 번호 271-5155
  • 제조사 부품 번호 098179 T0-1-15421/EZ
개당
₩46,864.64
  • RS 제품 번호 271-5174
  • 제조사 부품 번호 098855 T0-2-15542/E
개당
₩59,208.72
  • RS 제품 번호 271-5021
  • 제조사 부품 번호 030988 T3-4-15682/Z
개당
₩178,917.72
  • RS 제품 번호 271-4372
  • 제조사 부품 번호 012273 T0-3-12/Z
개당
₩90,997.64
  • RS 제품 번호 271-4390
  • 제조사 부품 번호 012582 T0-3-15016/IVS
개당
₩90,997.64
  • RS 제품 번호 271-4066
  • 제조사 부품 번호 008119 T0-3-15159/EA/SVB
개당
₩113,644.12
  • RS 제품 번호 271-4225
  • 제조사 부품 번호 011111 T0-2-113/E
개당
₩65,166.44
  • RS 제품 번호 224-2289
  • 제조사 부품 번호 MR50-A11A-B116
개당
₩62,340.80
  • RS 제품 번호 271-4627
  • 제조사 부품 번호 014785 T0-5-8252/EZ
개당
₩108,718.52
  • RS 제품 번호 271-3956
  • 제조사 부품 번호 001025 T3-2-8221/EZ
개당
₩110,224.40
  • RS 제품 번호 208-3919
개당
₩66,251.20
  • RS 제품 번호 271-6172
  • 제조사 부품 번호 096709 T5-2-8324/V/SVB
개당
₩440,617.48
  • RS 제품 번호 271-4842
  • 제조사 부품 번호 017675 T3-2-10/Z
개당
₩115,988.48
  • RS 제품 번호 176-0913
개당가격(2개가 1봉지안에)
₩4,872.96
  • RS 제품 번호 266-0324
  • 제조사 부품 번호 0 275 53
개당
₩175,285.56
페이지 당 결과 수