Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

140 / 177
  • RS 제품 번호 271-3964
  • 제조사 부품 번호 002538 T3-3-8228/E
개당
₩138,851.16
  • RS 제품 번호 271-5762
  • 제조사 부품 번호 068949 T3-1-8200/EA/SVB-SW
개당
₩99,878.76
  • RS 제품 번호 271-5961
  • 제조사 부품 번호 091917 T5B-5-33/E
개당
₩378,376.32
  • RS 제품 번호 271-5601
  • 제조사 부품 번호 046126 TM-5-8369/EZ
개당
₩190,532.36
  • RS 제품 번호 271-5659
  • 제조사 부품 번호 052467 T0-5-8247/IVS
개당
₩114,008.84
  • RS 제품 번호 144-069
  • 제조사 부품 번호 3LD9203-1A
50 미터가 들어있는 1트레이
₩887,021.60
  • RS 제품 번호 271-4720
  • 제조사 부품 번호 015716 T0-6-8253/E
개당
₩121,235.56
  • RS 제품 번호 271-4105
  • 제조사 부품 번호 009123 T0-1-15061/EZ
개당
₩46,798.84
  • RS 제품 번호 208-3931
개당
₩39,442.40
  • RS 제품 번호 271-6080
  • 제조사 부품 번호 094261 T5B-1-8210/E
개당
₩159,260.44
  • RS 제품 번호 271-4768
  • 제조사 부품 번호 016084 T0-8-15142/E
개당
₩167,218.48
  • RS 제품 번호 269-9748
  • 제조사 부품 번호 093828 H3-T0
개당
₩10,208.40
  • RS 제품 번호 271-5257
  • 제조사 부품 번호 207063 T0-1-102/I1/S
개당
₩141,169.20
  • RS 제품 번호 271-5059
  • 제조사 부품 번호 038108 T3-1-8220/E
개당
₩75,512.08
  • RS 제품 번호 896-7891
  • 제조사 부품 번호 CKF1055
개당
₩11,900.40
  • RS 제품 번호 323-599
  • 제조사 부품 번호 CA10.A210/GBA001.*FT
개당
₩12,765.20
  • RS 제품 번호 271-6176
  • 제조사 부품 번호 096786 T5-2-8221/Z
개당
₩334,673.84
  • RS 제품 번호 271-5945
  • 제조사 부품 번호 091818 T5B-6-15168/V/SVB-SW
개당
₩550,714.04
  • RS 제품 번호 271-4692
  • 제조사 부품 번호 015424 T0-6-15253/E
개당
₩133,237.48
  • RS 제품 번호 252-588
  • 제조사 부품 번호 197404 T0-4-8294/SE2
개당
₩384,676.20
페이지 당 결과 수