Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

138 / 177
  • RS 제품 번호 271-5225
  • 제조사 부품 번호 197461 T3-4-8344/SE2/SVB-SW
개당
₩589,447.68
  • RS 제품 번호 271-5533
  • 제조사 부품 번호 225338 TM-1-8220/IVS
개당
₩75,839.20
  • RS 제품 번호 271-4878
  • 제조사 부품 번호 018796 T3-3-15190/E
개당
₩152,830.84
  • RS 제품 번호 236-4088
  • 제조사 부품 번호 KX0607
개당가격(200개가 1박스안에)
₩6,196.48
  • RS 제품 번호 271-5805
  • 제조사 부품 번호 074471 T0-1-8200/IVS
개당
₩48,218.24
  • RS 제품 번호 263-7058
  • 제조사 부품 번호 C80.A211/GBA006.*ST
개당
₩513,916.80
  • RS 제품 번호 265-7686
개당
₩134,081.60
  • RS 제품 번호 271-4604
  • 제조사 부품 번호 014377 T3-3-15683/E
개당
₩138,851.16
  • RS 제품 번호 208-3909
개당
₩35,287.60
  • RS 제품 번호 271-4897
  • 제조사 부품 번호 019433 T3-3-8244/EZ
개당
₩141,926.84
  • RS 제품 번호 271-5412
  • 제조사 부품 번호 207421 T5B-3-8901/EA/SVB-SW
개당
₩358,739.72
  • RS 제품 번호 155-8955P
  • 제조사 부품 번호 A12405RNCQ
개당(트레이에 담겨 공급됨)
₩12,445.60
  • RS 제품 번호 271-5687
  • 제조사 부품 번호 057090 T3-5-8346/E
개당
₩202,274.84
Better World
  • RS 제품 번호 211-8366
  • 제조사 부품 번호 K1B002NCH
개당
₩37,780.48
  • RS 제품 번호 327-787
  • 제조사 부품 번호 454481MK
개당
₩31,132.80
  • RS 제품 번호 271-4174
  • 제조사 부품 번호 009632 T3-1-8214/E
개당
₩75,512.08
  • RS 제품 번호 271-5789
  • 제조사 부품 번호 073699 T3-3-8342/EA/SVB-SW
개당
₩170,638.20
  • RS 제품 번호 320-196
  • 제조사 부품 번호 CK1025
개당
₩6,016.00
  • RS 제품 번호 271-5389
  • 제조사 부품 번호 207283 T5-4-8344/I5/SVB
개당
₩721,824.12
  • RS 제품 번호 224-2478
  • 제조사 부품 번호 43303106
개당
₩402,438.44
페이지 당 결과 수