Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

136 / 177
  • RS 제품 번호 271-4521
  • 제조사 부품 번호 013841 T0-4-4/Z
개당
₩108,009.76
  • RS 제품 번호 271-4216
  • 제조사 부품 번호 010808 TM-2-8177/E
개당
₩106,223.76
  • RS 제품 번호 271-4157
  • 제조사 부품 번호 009420 T0-1-8158/E
개당
₩43,616.00
  • RS 제품 번호 271-4334
  • 제조사 부품 번호 011791 T0-2-8311/Z
개당
₩68,134.96
  • RS 제품 번호 271-5158
  • 제조사 부품 번호 098183 T0-2-15367/EZ
개당
₩62,090.76
  • RS 제품 번호 180-6973
  • 제조사 부품 번호 SRF112-Z
개당가격(25개가 1봉지안에)
₩9,260.88
  • RS 제품 번호 271-4292
  • 제조사 부품 번호 011517 T0-2-177/EZ
개당
₩68,349.28
  • RS 제품 번호 271-5867
  • 제조사 부품 번호 083938 T0-3-8243/EZ
개당
₩77,619.56
  • RS 제품 번호 350-5485
  • 제조사 부품 번호 CHR10.A233/GBA001.*FT
개당
₩47,770.80
  • RS 제품 번호 271-5786
  • 제조사 부품 번호 072504 TM-1-8291/E
개당
₩75,102.24
  • RS 제품 번호 171-495
  • 제조사 부품 번호 428517310911
2 박스 1개
₩17,816.76
  • RS 제품 번호 271-4100
  • 제조사 부품 번호 009085 T0-1-15041/Z
개당
₩56,930.16
  • RS 제품 번호 271-5517
  • 제조사 부품 번호 222974 T5B-2-8324/I4/SVB
개당
₩318,049.00
  • RS 제품 번호 271-4954
  • 제조사 부품 번호 020712 T3-5-8345/Z
개당
₩210,706.64
  • RS 제품 번호 271-4419
  • 제조사 부품 번호 012956 T0-3-15137/IVS
개당
₩90,997.64
  • RS 제품 번호 271-4960
  • 제조사 부품 번호 021524 T3-5-8270/E
개당
₩202,274.84
  • RS 제품 번호 271-5711
  • 제조사 부품 번호 060205 T0-3-8222/IVS
개당
₩80,157.56
  • RS 제품 번호 271-6010
  • 제조사 부품 번호 092221 T5B-4-15164/V/SVB-SW
개당
₩389,216.40
  • RS 제품 번호 271-5365
  • 제조사 부품 번호 207243 T5B-3-8342/I4/SVB-SW
개당
₩370,999.20
  • RS 제품 번호 271-5891
  • 제조사 부품 번호 086742 TM-3-8222/E
개당
₩137,129.08
페이지 당 결과 수