Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

135 / 177
  • RS 제품 번호 271-5232
  • 제조사 부품 번호 200127 T6-160-6/V/SVB-SW/HI11
개당
₩1,379,536.48
  • RS 제품 번호 271-4466
  • 제조사 부품 번호 013470 T0-3-8299/E
개당
₩74,587.12
  • RS 제품 번호 175-8787
1 미터가 들어있는 1트레이
₩3,803.24
  • RS 제품 번호 537-5696
  • 제조사 부품 번호 260127 NZM2-XDV
개당
₩92,815.60
  • RS 제품 번호 271-4033
  • 제조사 부품 번호 004451 T3-6-8449/Z
개당
₩242,279.36
  • RS 제품 번호 271-6025
  • 제조사 부품 번호 092339 T5B-3-8299/Z
개당
₩325,082.08
  • RS 제품 번호 244-4155
  • 제조사 부품 번호 S-1110A
개당가격(2개가 1팩안에)
₩4,230.00
  • RS 제품 번호 271-5112
  • 제조사 부품 번호 045225 T3-3-8342/E
개당
₩138,851.16
  • RS 제품 번호 223-8156
  • 제조사 부품 번호 DS-133-BL12 900
개당
₩234,586.40
  • RS 제품 번호 274-1172
  • 제조사 부품 번호 187091 M30C-FWR4
개당
₩73,086.88
  • RS 제품 번호 271-4713
  • 제조사 부품 번호 015661 TM-5-8237/EZ
개당
₩203,135.88
  • RS 제품 번호 265-7671
개당
₩40,720.80
  • RS 제품 번호 271-4756
  • 제조사 부품 번호 016003 T0-7-8371/E
개당
₩150,958.36
  • RS 제품 번호 271-5378
  • 제조사 부품 번호 207267 T5-3-8342/I5
개당
₩588,242.60
  • RS 제품 번호 271-5212
  • 제조사 부품 번호 197443 T0-3-15680/SE1
개당
₩363,535.60
  • RS 제품 번호 271-4122
  • 제조사 부품 번호 009247 T0-1-15362/EZ
개당
₩51,143.52
  • RS 제품 번호 271-4889
  • 제조사 부품 번호 019121 T3-3-15680/V/SVB-SW
개당
₩178,015.32
  • RS 제품 번호 271-4858
  • 제조사 부품 번호 018284 T3-2-39/Z
개당
₩126,871.80
  • RS 제품 번호 224-2274
  • 제조사 부품 번호 023-4420
개당
₩11,374.00
  • RS 제품 번호 271-6053
  • 제조사 부품 번호 093044 T5B-2-8221/Z
개당
₩248,321.68
페이지 당 결과 수