Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

13 / 177
  • RS 제품 번호 877-9953
  • 제조사 부품 번호 56DP30-01-1-AJN
개당
₩25,868.80
  • RS 제품 번호 271-5236
  • 제조사 부품 번호 201447 T6-160-6/I45/SVB-SW/HI11
개당
₩2,630,674.60
  • RS 제품 번호 123-9613
  • 제조사 부품 번호 SRBV141404
개당
₩12,464.40
  • RS 제품 번호 286-626
  • 제조사 부품 번호 FD01-FC16P-ST
5 미터가 들어있는 1트레이
₩13,742.80
  • RS 제품 번호 896-7904
  • 제조사 부품 번호 CKF1061
개당
₩11,900.40
  • RS 제품 번호 176-0908
개당가격(2개가 1봉지안에)
₩6,140.08
  • RS 제품 번호 271-4154
  • 제조사 부품 번호 009389 T0-1-8/Z
개당
₩56,930.16
  • RS 제품 번호 218-208
  • 제조사 부품 번호 K10D004QCH
개당
₩75,406.80
  • RS 제품 번호 223-8154
  • 제조사 부품 번호 35-524-241-R
개당
₩371,901.60
  • RS 제품 번호 223-8158
  • 제조사 부품 번호 DS-221-RT1
개당
₩73,263.60
  • RS 제품 번호 271-4353
  • 제조사 부품 번호 012030 T3-4-8410/Z
개당
₩178,917.72
  • RS 제품 번호 739-2921
  • 제조사 부품 번호 CK1048RS
개당
₩6,110.00
Better World
  • RS 제품 번호 746-8977
  • 제조사 부품 번호 KAF1PZ
개당
₩44,499.60
  • RS 제품 번호 340-308
  • 제조사 부품 번호 CG4.A212/GBA128.EF
개당
₩54,369.60
  • RS 제품 번호 711-8350
  • 제조사 부품 번호 CKF1049
개당
₩6,711.60
  • RS 제품 번호 866-0284
  • 제조사 부품 번호 CK1056
개당가격(5개가 1봉지안에)
₩9,749.68
  • RS 제품 번호 240-979
  • 제조사 부품 번호 098821 T3-2-15542/Z
개당
₩133,412.32
  • RS 제품 번호 271-6074
  • 제조사 부품 번호 094118 T5B-2-10/EA/SVB
개당
₩298,476.32
  • RS 제품 번호 665-203
  • 제조사 부품 번호 CK1051
개당
₩5,621.20
  • RS 제품 번호 271-5058
  • 제조사 부품 번호 036910 TM-3-8216/E
개당
₩137,129.08
페이지 당 결과 수