Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

129 / 177
  • RS 제품 번호 271-6104
  • 제조사 부품 번호 094894 T5-6-15168/EA/SVB
개당
₩780,711.36
  • RS 제품 번호 271-5983
  • 제조사 부품 번호 092055 T5B-4-8344/V/SVB-SW
개당
₩432,467.68
  • RS 제품 번호 271-4020
  • 제조사 부품 번호 004284 T3-6-15168/Z
개당
₩266,238.08
  • RS 제품 번호 175-9861
개당가격(20개가 1릴안에)
₩5,623.08
  • RS 제품 번호 175-8210
개당가격(20개가 1봉지안에)
₩2,966.64
  • RS 제품 번호 271-5992
  • 제조사 부품 번호 092096 T5B-4-8244/E
개당
₩323,619.44
Better World
  • RS 제품 번호 221-2812
  • 제조사 부품 번호 K1A001A
개당
₩78,170.40
  • RS 제품 번호 271-5236
  • 제조사 부품 번호 201447 T6-160-6/I45/SVB-SW/HI11
개당
₩2,630,674.60
  • RS 제품 번호 265-7689
개당
₩29,835.60
  • RS 제품 번호 271-4249
  • 제조사 부품 번호 011217 T0-2-15052/IVS
개당
₩73,876.48
  • RS 제품 번호 271-5415
  • 제조사 부품 번호 207424 T5B-4-15682/E
개당
₩323,619.44
  • RS 제품 번호 244-4208
  • 제조사 부품 번호 SA-7070TA
개당가격(2개가 1테이프안에)
₩3,384.00
  • RS 제품 번호 271-4990
  • 제조사 부품 번호 026243 T3-3-8216/Z
개당
₩147,151.36
  • RS 제품 번호 244-4223
  • 제조사 부품 번호 SA-7230TB
개당가격(2개가 1테이프안에)
₩4,564.64
  • RS 제품 번호 271-4533
  • 제조사 부품 번호 013905 T0-4-8008/EZ
개당
₩93,298.76
  • RS 제품 번호 271-6166
  • 제조사 부품 번호 096500 T5-3-2/Z
개당
₩412,637.44
  • RS 제품 번호 271-4187
  • 제조사 부품 번호 009801 T0-1-8330/IVS
개당
₩52,585.48
  • RS 제품 번호 271-5165
  • 제조사 부품 번호 098807 T5-1-102/EA/SVB-SW
개당
₩272,430.80
  • RS 제품 번호 400-501
  • 제조사 부품 번호 C80.A211/GBA001.E
개당
₩239,737.60
  • RS 제품 번호 176-0917
개당가격(2개가 1봉지안에)
₩6,016.00
페이지 당 결과 수