Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

128 / 177
  • RS 제품 번호 248-5594
  • 제조사 부품 번호 GX3251U
개당
₩75,801.60
  • RS 제품 번호 271-5401
  • 제조사 부품 번호 207408 T5-3-8901/EA/SVB
개당
₩485,588.96
  • RS 제품 번호 271-4097
  • 제조사 부품 번호 009075 T0-1-15023/EZ
개당
₩51,143.52
  • RS 제품 번호 266-0307
  • 제조사 부품 번호 0 274 27
개당
₩326,552.24
  • RS 제품 번호 271-5160
  • 제조사 부품 번호 098204 T0-3-15680/E
개당
₩66,221.12
  • RS 제품 번호 271-5115
  • 제조사 부품 번호 045348 T0-5-8247/E
개당
₩105,321.36
  • RS 제품 번호 271-4754
  • 제조사 부품 번호 015986 T0-7-8349/EZ
개당
₩139,603.16
  • RS 제품 번호 271-5223
  • 제조사 부품 번호 197459 T3-4-8344/SE2
개당
₩539,185.88
  • RS 제품 번호 236-4087
  • 제조사 부품 번호 KX0606
개당가격(2개가 1팩안에)
₩6,467.20
  • RS 제품 번호 271-5101
  • 제조사 부품 번호 043608 T0-3-8048/Z
개당
₩83,233.24
  • RS 제품 번호 271-5662
  • 제조사 부품 번호 053083 T0-2-8211/EZ
개당
₩55,294.56
  • RS 제품 번호 176-0907
개당가격(2개가 1봉지안에)
₩6,140.08
  • RS 제품 번호 271-4883
  • 제조사 부품 번호 018946 T3-3-2/E
개당
₩152,830.84
  • RS 제품 번호 254-6380
  • 제조사 부품 번호 LV432597T
개당
₩324,168.40
Better World
  • RS 제품 번호 211-8381
  • 제조사 부품 번호 K1F013UCH
개당
₩93,240.48
  • RS 제품 번호 323-707
  • 제조사 부품 번호 CA10.A251/GBA002.*FT
개당
₩42,638.40
  • RS 제품 번호 271-4963
  • 제조사 부품 번호 022243 T0-6-8271/IVS
개당
₩129,387.24
  • RS 제품 번호 899-8567
  • 제조사 부품 번호 MTL-21-40
개당
₩16,102.20
  • RS 제품 번호 271-5644
  • 제조사 부품 번호 050977 T0-2-1/E/SVA(S)
개당
₩190,274.80
  • RS 제품 번호 271-4170
  • 제조사 부품 번호 009488 T0-1-8205/E
개당
₩43,616.00
페이지 당 결과 수