Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

125 / 177
Better World
  • RS 제품 번호 212-4731
  • 제조사 부품 번호 K1D032B
개당
₩62,508.12
  • RS 제품 번호 240-8961
  • 제조사 부품 번호 3-1437624-2
개당
₩6,241.60
  • RS 제품 번호 273-6518
  • 제조사 부품 번호 199947 P1-40/SE1/SVB/HI11
개당
₩418,724.88
  • RS 제품 번호 271-4140
  • 제조사 부품 번호 009335 T0-1-15502/IVS
개당
₩56,930.16
  • RS 제품 번호 429-0156
  • 제조사 부품 번호 AT-432
개당
₩1,090.40
  • RS 제품 번호 271-5357
  • 제조사 부품 번호 207231 T5B-4-8223/I4
개당
₩409,518.52
  • RS 제품 번호 271-5869
  • 제조사 부품 번호 083941 T0-2-15404/EZ
개당
₩62,090.76
  • RS 제품 번호 271-5753
  • 제조사 부품 번호 066610 T3-6-8282/E
개당
₩233,847.56
  • RS 제품 번호 271-4406
  • 제조사 부품 번호 012897 T0-3-15069/E
개당
₩82,157.88
  • RS 제품 번호 271-4748
  • 제조사 부품 번호 015858 T0-7-15135/Z
개당
₩159,153.28
Better World
  • RS 제품 번호 212-4749
  • 제조사 부품 번호 K2H004ULH
개당
₩144,295.64
  • RS 제품 번호 271-4485
  • 제조사 부품 번호 013569 T0-4-15011/E
개당
₩99,213.24
  • RS 제품 번호 244-4237
  • 제조사 부품 번호 SC-1110W
개당가격(2개가 1팩안에)
₩3,073.80
  • RS 제품 번호 271-3974
  • 제조사 부품 번호 003171 T3-5-8345/EA/SVB-SW
개당
₩233,052.32
  • RS 제품 번호 103-8436
  • 제조사 부품 번호 050716 T0-2-8241/E
개당
₩49,632.00
  • RS 제품 번호 224-2293
  • 제조사 부품 번호 MR50-A21B-D117
개당
₩76,497.20
  • RS 제품 번호 271-5097
  • 제조사 부품 번호 043602 T0-2-15432/Z
개당
₩60,671.36
  • RS 제품 번호 271-4649
  • 제조사 부품 번호 015124 T0-6-8271/E
개당
₩120,677.20
  • RS 제품 번호 271-6007
  • 제조사 부품 번호 092180 T5B-4-15700/V/SVB
개당
₩432,467.68
  • RS 제품 번호 224-2484
  • 제조사 부품 번호 43503004
개당
₩411,857.24
페이지 당 결과 수