Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

124 / 177
  • RS 제품 번호 271-5027
  • 제조사 부품 번호 031755 T0-3-8342/EA/SVB-SW
개당
₩106,567.80
  • RS 제품 번호 271-5177
  • 제조사 부품 번호 099804 T3-3-15680/Z
개당
₩147,087.44
  • RS 제품 번호 271-4509
  • 제조사 부품 번호 013716 T0-4-15374/IVS
개당
₩98,953.80
Better World
  • RS 제품 번호 746-9336
  • 제조사 부품 번호 KAF2PZ
개당
₩44,725.20
  • RS 제품 번호 271-4343
  • 제조사 부품 번호 011816 T0-2-8340/E
개당
₩59,208.72
  • RS 제품 번호 271-4108
  • 제조사 부품 번호 009146 T0-1-15074/E
개당
₩48,218.24
  • RS 제품 번호 271-4909
  • 제조사 부품 번호 020015 T3-3-8314/E
개당
₩138,700.76
  • RS 제품 번호 271-4484
  • 제조사 부품 번호 013558 T0-4-15007/EZ
개당
₩102,309.60
  • RS 제품 번호 271-4886
  • 제조사 부품 번호 018957 T3-3-20/Z
개당
₩161,734.52
  • RS 제품 번호 877-1974
개당
₩30,362.00
  • RS 제품 번호 271-6057
  • 제조사 부품 번호 093420 T0-3-8401/EZ
개당
₩62,865.32
  • RS 제품 번호 271-5878
  • 제조사 부품 번호 085593 T3-2-15114/E
개당
₩107,041.56
Better World
  • RS 제품 번호 608-8905
  • 제조사 부품 번호 K1C003QLH
개당
₩48,955.20
  • RS 제품 번호 271-5557
  • 제조사 부품 번호 231951 T3-3-8901/I2
개당
₩185,048.40
  • RS 제품 번호 271-4696
  • 제조사 부품 번호 015441 T0-6-158/E
개당
₩133,237.48
  • RS 제품 번호 271-4263
  • 제조사 부품 번호 011344 T0-2-15333/IVS
개당
₩68,134.96
  • RS 제품 번호 281-3033
  • 제조사 부품 번호 52-928.20
개당
₩10,678.40
  • RS 제품 번호 271-6069
  • 제조사 부품 번호 093785 T5B-2-15461/Z
개당
₩248,321.68
  • RS 제품 번호 271-5339
  • 제조사 부품 번호 207194 T3-4-8344/I2
개당
₩216,555.32
  • RS 제품 번호 248-5610
  • 제조사 부품 번호 GX4075U
개당
₩222,065.60
페이지 당 결과 수