Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

120 / 177
  • RS 제품 번호 271-5064
  • 제조사 부품 번호 038857 T0-3-15391/Z
개당
₩80,157.56
  • RS 제품 번호 271-5773
  • 제조사 부품 번호 069710 T0-2-15921/EZ
개당
₩62,090.76
  • RS 제품 번호 271-5128
  • 제조사 부품 번호 045476 TM-1-8218/EZ
개당
₩78,952.48
  • RS 제품 번호 708-3298
  • 제조사 부품 번호 KR207
개당
₩1,090.40
Better World
  • RS 제품 번호 212-4746
  • 제조사 부품 번호 K2D012UCH
개당
₩81,960.48
  • RS 제품 번호 271-5204
  • 제조사 부품 번호 197410 T0-3-8342/SE1/SVB-SW
개당
₩418,164.64
  • RS 제품 번호 271-4618
  • 제조사 부품 번호 014626 T0-5-31/IVS
개당
₩125,236.20
  • RS 제품 번호 293-7257
  • 제조사 부품 번호 C42.A271/GBA001.E
개당
₩234,699.20
  • RS 제품 번호 429-374
  • 제조사 부품 번호 K1T10
개당
₩124,442.84
  • RS 제품 번호 225-672
  • 제조사 부품 번호 140000051012
개당
₩6,835.68
  • RS 제품 번호 271-5057
  • 제조사 부품 번호 036506 T0-2-15679/IVS
개당
₩59,402.36
  • RS 제품 번호 271-4795
  • 제조사 부품 번호 016221 T0-9-15103/Z
개당
₩202,769.28
  • RS 제품 번호 311-5515
  • 제조사 부품 번호 CA25.A223/GBA001.*FT
개당
₩98,305.20
  • RS 제품 번호 271-4543
  • 제조사 부품 번호 013978 T0-4-8262/EZ
개당
₩83,960.80
  • RS 제품 번호 271-5846
  • 제조사 부품 번호 081567 T0-4-8235/IVS
개당
₩98,653.00
  • RS 제품 번호 271-4219
  • 제조사 부품 번호 011098 T0-2-10/E
개당
₩59,208.72
  • RS 제품 번호 271-5880
  • 제조사 부품 번호 086304 T0-2-15042/E
개당
₩59,274.52
  • RS 제품 번호 271-5728
  • 제조사 부품 번호 062581 T0-2-8241/Z
개당
₩64,391.88
  • RS 제품 번호 271-3972
  • 제조사 부품 번호 003080 T3-3-8212/EZ
개당
₩141,990.76
  • RS 제품 번호 278-1442
  • 제조사 부품 번호 U4943
개당가격(5개가 1팩안에)
₩2,286.08
페이지 당 결과 수