Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

12 / 177
  • RS 제품 번호 223-8153
  • 제조사 부품 번호 35-524-231-R-900
개당
₩324,469.20
Better World
  • RS 제품 번호 746-8977
  • 제조사 부품 번호 KAF1PZ
개당
₩44,499.60
  • RS 제품 번호 271-6074
  • 제조사 부품 번호 094118 T5B-2-10/EA/SVB
개당
₩298,476.32
  • RS 제품 번호 665-203
  • 제조사 부품 번호 CK1051
개당
₩5,621.20
  • RS 제품 번호 877-9953
  • 제조사 부품 번호 56DP30-01-1-AJN
개당
₩25,868.80
  • RS 제품 번호 271-5236
  • 제조사 부품 번호 201447 T6-160-6/I45/SVB-SW/HI11
개당
₩2,630,674.60
  • RS 제품 번호 271-5593
  • 제조사 부품 번호 045994 T0-3-15680/V/SVB-SW
개당
₩106,934.40
  • RS 제품 번호 123-9613
  • 제조사 부품 번호 SRBV141404
개당
₩12,464.40
  • RS 제품 번호 271-5796
  • 제조사 부품 번호 074440 T0-1-8210/IVS
개당
₩52,519.68
  • RS 제품 번호 271-4828
  • 제조사 부품 번호 016989 T3-1-8172/Z
개당
₩84,265.36
  • RS 제품 번호 244-4247
  • 제조사 부품 번호 SC-2011W
개당가격(50개가 1트레이안에)
₩3,583.28
  • RS 제품 번호 758-591
  • 제조사 부품 번호 C32.A211/GBA001.E
개당
₩119,229.60
  • RS 제품 번호 271-4229
  • 제조사 부품 번호 011124 T0-2-14/E
개당
₩65,166.44
  • RS 제품 번호 271-5441
  • 제조사 부품 번호 214782 T8-3-8212/E/HI12
개당
₩2,149,580.72
  • RS 제품 번호 293-7308
  • 제조사 부품 번호 C32.A270/GBA001.E
개당
₩168,805.20
  • RS 제품 번호 223-8147
  • 제조사 부품 번호 35-502
개당
₩167,301.20
  • RS 제품 번호 271-4551
  • 제조사 부품 번호 014007 T0-4-8344/V/SVB
개당
₩130,419.36
  • RS 제품 번호 266-0274
  • 제조사 부품 번호 0 235 22
개당
₩122,660.60
  • RS 제품 번호 739-2921
  • 제조사 부품 번호 CK1048RS
개당
₩6,110.00
  • RS 제품 번호 263-7014
  • 제조사 부품 번호 CA10.A211/GBA006.*PF
개당
₩41,679.60
페이지 당 결과 수