Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

111 / 177
  • RS 제품 번호 244-4252
  • 제조사 부품 번호 SC-2210TB
개당가격(500개가 1릴안에)
₩2,953.48
  • RS 제품 번호 271-6120
  • 제조사 부품 번호 095803 T0-3-8244/E
개당
₩74,587.12
  • RS 제품 번호 271-4921
  • 제조사 부품 번호 020299 TM-3-8299/E
개당
₩137,129.08
  • RS 제품 번호 271-4325
  • 제조사 부품 번호 011741 T0-2-8219/IVS
개당
₩68,134.96
  • RS 제품 번호 271-5069
  • 제조사 부품 번호 039283 TM-2-8230/E
개당
₩93,642.80
Better World
  • RS 제품 번호 221-2819
  • 제조사 부품 번호 K1C027B
개당
₩52,083.52
  • RS 제품 번호 271-5090
  • 제조사 부품 번호 043592 T0-4-8213/Z
개당
₩98,653.00
  • RS 제품 번호 458-845
  • 제조사 부품 번호 K30D002UP
개당
₩332,378.36
  • RS 제품 번호 271-5363
  • 제조사 부품 번호 207239 T5B-1-102/I4/SVB-SW
개당
₩237,224.04
Better World
  • RS 제품 번호 123-8133
  • 제조사 부품 번호 K1F003MLH
개당
₩213,699.60
  • RS 제품 번호 271-5093
  • 제조사 부품 번호 043597 T0-1-8240/EZ
개당
₩46,864.64
  • RS 제품 번호 271-6061
  • 제조사 부품 번호 093432 T0-5-8270/EZ
개당
₩108,504.20
  • RS 제품 번호 271-6068
  • 제조사 부품 번호 093643 T5B-2-171/E
개당
₩214,083.12
  • RS 제품 번호 271-4308
  • 제조사 부품 번호 011621 T0-2-8047/EZ
개당
₩62,241.16
  • RS 제품 번호 171-497
  • 제조사 부품 번호 428517310916
2 박스 1개
₩17,816.76
  • RS 제품 번호 271-5556
  • 제조사 부품 번호 231950 T3-3-8901/EZ
개당
₩141,990.76
  • RS 제품 번호 214-7001
  • 제조사 부품 번호 A16S-2N-2
개당
₩19,401.60
  • RS 제품 번호 271-5887
  • 제조사 부품 번호 086334 T0-2-15679/V/SVB
개당
₩91,448.84
  • RS 제품 번호 271-5028
  • 제조사 부품 번호 031758 T0-2-1/IVS
개당
₩51,747.00
  • RS 제품 번호 271-4632
  • 제조사 부품 번호 014949 T0-5-8315/IVS
개당
₩114,375.44
페이지 당 결과 수