Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

109 / 177
  • RS 제품 번호 271-5795
  • 제조사 부품 번호 074437 T0-3-8228/Z
개당
₩83,233.24
  • RS 제품 번호 271-5683
  • 제조사 부품 번호 055472 T0-2-15922/EZ
개당
₩62,090.76
  • RS 제품 번호 271-6135
  • 제조사 부품 번호 096010 T5-4-8223/E
개당
₩496,171.48
  • RS 제품 번호 271-5205
  • 제조사 부품 번호 197411 T0-4-8344/SE2
개당
₩435,607.28
  • RS 제품 번호 271-5848
  • 제조사 부품 번호 081571 T0-3-15394/Z
개당
₩80,157.56
  • RS 제품 번호 271-4128
  • 제조사 부품 번호 009270 T0-1-15411/IVS
개당
₩52,585.48
  • RS 제품 번호 271-5952
  • 제조사 부품 번호 091847 T5B-6-103/E
개당
₩433,133.20
  • RS 제품 번호 271-5487
  • 제조사 부품 번호 222646 T0-3-15159/I1/SVB
개당
₩125,452.40
  • RS 제품 번호 271-5226
  • 제조사 부품 번호 197472 T3-4-15682/SE2
개당
₩539,185.88
  • RS 제품 번호 271-5970
  • 제조사 부품 번호 092005 T5B-4-90/Z
개당
₩357,880.56
  • RS 제품 번호 271-3982
  • 제조사 부품 번호 003230 T3-6-15168/V/SVB-SW
개당
₩297,767.56
  • RS 제품 번호 252-7520
  • 제조사 부품 번호 35-210-051-R
개당
₩107,259.64
  • RS 제품 번호 218-125
  • 제조사 부품 번호 K10H004UCH
개당
₩95,974.00
  • RS 제품 번호 271-6070
  • 제조사 부품 번호 093861 TM-6-8370/E
개당
₩230,471.08
  • RS 제품 번호 252-3575
  • 제조사 부품 번호 43303006
개당
₩402,438.44
  • RS 제품 번호 271-5382
  • 제조사 부품 번호 207272 T5-4-8344/I5
개당
₩695,090.52
  • RS 제품 번호 175-8811
1 미터가 들어있는 1트레이
₩3,961.16
  • RS 제품 번호 272-2236
  • 제조사 부품 번호 216857 M22-WR-X92
개당
₩37,876.36
  • RS 제품 번호 271-5664
  • 제조사 부품 번호 053089 T0-2-8241/EZ
개당
₩58,780.08
  • RS 제품 번호 271-4968
  • 제조사 부품 번호 022251 T0-3-15924/EZ
개당
₩77,619.56
페이지 당 결과 수