Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

107 / 177
  • RS 제품 번호 271-4164
  • 제조사 부품 번호 009474 T0-1-8200/E-RT
개당
₩39,574.00
  • RS 제품 번호 271-4274
  • 제조사 부품 번호 011420 T0-2-15473/IVS
개당
₩68,134.96
  • RS 제품 번호 271-5804
  • 제조사 부품 번호 074456 T0-2-15921/IVS
개당
₩67,683.76
  • RS 제품 번호 195-9351
  • 제조사 부품 번호 MRY106G
개당
₩57,358.80
  • RS 제품 번호 271-4686
  • 제조사 부품 번호 015409 T0-6-15230/E
개당
₩133,237.48
  • RS 제품 번호 271-5062
  • 제조사 부품 번호 038845 T0-2-15042/EZ
개당
₩62,090.76
  • RS 제품 번호 271-4947
  • 제조사 부품 번호 020652 T3-4-88/Z
개당
₩196,554.00
  • RS 제품 번호 252-3565
  • 제조사 부품 번호 43204004
개당
₩317,810.24
  • RS 제품 번호 271-4027
  • 제조사 부품 번호 004345 T3-6-15893/Z
개당
₩266,238.08
  • RS 제품 번호 271-5918
  • 제조사 부품 번호 091211 T5B-8-8372/E
개당
₩582,781.20
  • RS 제품 번호 271-4774
  • 제조사 부품 번호 016095 T0-8-15152/EZ
개당
₩170,337.40
  • RS 제품 번호 271-5536
  • 제조사 부품 번호 225341 TM-2-8211/IVS
개당
₩117,214.24
  • RS 제품 번호 271-5207
  • 제조사 부품 번호 197413 T0-4-8344/SE2/SVB-SW
개당
₩485,998.80
  • RS 제품 번호 271-6112
  • 제조사 부품 번호 095284 T5-5-8346/V/SVB
개당
₩705,823.44
  • RS 제품 번호 271-4662
  • 제조사 부품 번호 015256 TM-2-8241/EZ
개당
₩97,643.44
  • RS 제품 번호 271-5049
  • 제조사 부품 번호 036480 T0-3-8232/Z
개당
₩83,233.24
  • RS 제품 번호 271-5106
  • 제조사 부품 번호 044996 T0-2-15907/E/SVC(C,E,G-J)
개당
₩115,257.16
  • RS 제품 번호 155-8820
  • 제조사 부품 번호 A30415RNCQ
개당가격(50개가 1트레이안에)
₩12,913.72
  • RS 제품 번호 271-5904
  • 제조사 부품 번호 090310 T3-6-8348/EA/SVB
개당
₩265,721.08
  • RS 제품 번호 269-9732
  • 제조사 부품 번호 043595 T0-4-8441/E
개당
₩62,002.40
페이지 당 결과 수