Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

104 / 177
  • RS 제품 번호 271-5946
  • 제조사 부품 번호 091819 T5B-6-15168/V/SVB
개당
₩550,714.04
Better World
  • RS 제품 번호 746-8973
  • 제조사 부품 번호 KAD1PZ
개당
₩20,304.00
  • RS 제품 번호 271-5624
  • 제조사 부품 번호 048334 T0-3-8228/EZ
개당
₩77,619.56
  • RS 제품 번호 271-4368
  • 제조사 부품 번호 012254 T0-3-115/E
개당
₩82,157.88
  • RS 제품 번호 271-4606
  • 제조사 부품 번호 014406 T3-2-15435/Z
개당
₩115,450.80
  • RS 제품 번호 271-5502
  • 제조사 부품 번호 222840 T3-2-15679/I2/SVB-SW
개당
₩141,376.00
  • RS 제품 번호 271-5884
  • 제조사 부품 번호 086316 T0-1-15451/Z
개당
₩52,519.68
  • RS 제품 번호 271-5135
  • 제조사 부품 번호 096876 T5-2-171/E
개당
₩300,348.80
  • RS 제품 번호 223-8155
  • 제조사 부품 번호 DS-111-GE1
개당
₩77,738.00
  • RS 제품 번호 271-5527
  • 제조사 부품 번호 223024 T5B-4-41/I4
개당
₩409,518.52
  • RS 제품 번호 271-5577
  • 제조사 부품 번호 045487 TM-2-8311/EZ
개당
₩110,203.72
  • RS 제품 번호 271-4587
  • 제조사 부품 번호 014156 T0-5-15178/EZ
개당
₩108,718.52
  • RS 제품 번호 271-4377
  • 제조사 부품 번호 012301 T0-3-144/E
개당
₩82,157.88
  • RS 제품 번호 271-5628
  • 제조사 부품 번호 048345 T0-3-8233/IVS
개당
₩83,233.24
  • RS 제품 번호 230-4423
  • 제조사 부품 번호 029416 BS45X14-T0
개당가격(25개가 1팩안에)
₩2,585.00
  • RS 제품 번호 271-6014
  • 제조사 부품 번호 092232 T5B-4-15164/E
개당
₩323,619.44
  • RS 제품 번호 235-250
  • 제조사 부품 번호 098825 T3-2-15542/EZ
개당
₩126,418.72
  • RS 제품 번호 271-4749
  • 제조사 부품 번호 015859 T0-7-15141/E
개당
₩150,206.36
  • RS 제품 번호 271-4459
  • 제조사 부품 번호 013451 T0-3-8250/E
개당
₩74,587.12
  • RS 제품 번호 271-5288
  • 제조사 부품 번호 207101 T0-2-8177/I1
개당
₩82,909.88
페이지 당 결과 수