최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5758 표시되는 제품 Push Button Switches

    Better World
    • RS 제품 번호 180-9494
    • 제조사 부품 번호 3SU1100-0AB20-1FA0
    개당
    ₩73,263.60
    Siemens
    -
    -
    SPDT
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당
    ₩62,829.60
    ITW Switches
    Illuminated
    Momentary
    SPDT-NO/NC
    Panel Mount
    22mm
    76-94
    -
    -
    Black
    -
    250V ac
    10.1 A @ 250 V ac
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    • RS 제품 번호 236-9446
    • 제조사 부품 번호 IPR3FAD-2
    개당
    ₩40,626.80
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.6mm
    -
    -
    -
    Black
    -
    48V ac
    5 A @ 28 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당
    ₩116,108.80
    Schneider Electric
    Illuminated
    -
    1 NO + 1 NC
    -
    22mm
    XB5
    -
    -
    Green
    -
    240V
    -
    Round
    -
    IP66, IP67, IP69
    -
    -
    -
    -
    -
    -
    개당
    ₩46,868.40
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    -
    -
    240V
    3A
    Round
    Green
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩34,253.60
    Schneider Electric
    Illuminated
    Spring Return
    SPDT
    Panel Mount
    16mm
    Harmony XB6E
    -
    -
    Green
    -
    24V dc
    1.5A
    Rectangular
    Green
    IP65
    -
    Plastic (Bezel)
    -
    Yes
    Green Premium
    Gold-Flashed Silver
    1 백 1개
    ₩63,074.00
    APEM
    Illuminated
    Momentary
    DPDT
    Panel Mount
    19.2mm
    -
    -
    -
    Black
    -
    30V dc
    1 A
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    Sliver
    • RS 제품 번호 758-2108
    • 제조사 부품 번호 SPUN194700
    개당가격(2개가 1박스안에)
    ₩4,455.60
    Alps Alpine
    -
    Latching
    Double Pole Double Throw (DPDT)
    PCB
    -
    -
    -
    -
    -
    -
    30V dc
    100 mA @ 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 472-9957
    • 제조사 부품 번호 6450-0001
    개당
    ₩90,258.80
    Herga
    -
    -
    -
    -
    -
    -
    -
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 512-944
    • 제조사 부품 번호 P9213121W
    개당
    ₩25,511.60
    Otto
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    -
    -
    -
    -
    Red
    -
    28V dc
    5 A @ 28 V dc
    -
    -
    IP68
    -
    -
    -
    -
    -
    Gold Plated Silver Alloy
    개당
    ₩14,175.20
    EOZ
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    48 V dc, 250V ac
    2 A @ 48 V dc
    Round
    -
    IP65
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩253,536.80
    EOZ
    -
    Momentary
    DPDT
    Panel Mount
    10.2mm
    -
    -
    -
    Black
    -
    48 V dc, 220V ac
    100 μA
    Round
    -
    IP65, IP67
    -
    -
    -
    -
    -
    Gold Plated Brass
    개당
    ₩42,912.88
    APEM
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    14.8mm
    -
    -
    -
    Black
    -
    250V ac
    200 mA @ 48 V dc
    Square
    Red
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당
    ₩42,958.00
    Bulgin
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    25.8mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    -
    IP66
    -
    -
    -
    -
    -
    Fine Silver
    개당
    ₩19,834.00
    TE Connectivity
    Illuminated
    Latching
    SPST
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩12,069.60
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩71,816.00
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Green
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 103-9380
    • 제조사 부품 번호 5000.0101
    개당
    ₩7,181.60
    Marquardt
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    16mm
    -
    -
    -
    -
    -
    -
    4 A @ 250 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Copper
    • RS 제품 번호 693-1253
    • 제조사 부품 번호 306P202.04
    개당
    ₩39,649.20
    APEM
    -
    Momentary
    Double Pole Double Throw (DPDT)
    -
    -
    3000
    -
    22.1mm
    Red/Green
    46.5mm
    -
    16 A @ 115 V ac
    Rectangular
    -
    IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 831-7463
    • 제조사 부품 번호 ABW110-B,G,R
    개당
    ₩30,042.40
    Idec
    -
    -
    -
    Panel Mount
    22mm
    -
    -
    -
    Black, Green, Red
    -
    -
    -
    Round
    -
    IP65
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수