최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5705 표시되는 제품 Push Button Switches

    • RS 제품 번호 181-7214
    • 제조사 부품 번호 UB26SKG035C
    개당
    ₩20,849.20
    NKK Switches
    Illuminated
    On-On
    DPDT
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    0.4VA
    Square
    Red
    -
    -
    -
    -
    -
    -
    Gold
    개당
    ₩95,786.00
    Siemens
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    White
    -
    -
    -
    Round
    White
    IP66, IP67, IP69(IP69K)
    29.45mm
    Metal
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    1 박스 1개
    ₩28,906.88
    RS PRO
    -
    Latching
    1NC
    Panel Mount
    22.5mm
    -
    -
    -
    Red
    -
    -
    -
    -
    -
    IP20, IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 254-3092
    • 제조사 부품 번호 C2U
    개당가격(10개가 1박스안에)
    ₩230,275.56
    Omron
    -
    Off-(On)
    DPST
    Cable Mount
    -
    C2U
    -
    -
    -
    -
    125V
    -
    -
    -
    IP00
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 472-1824
    • 제조사 부품 번호 1687.1104
    개당
    ₩12,032.00
    Marquardt
    Illuminated
    Latching
    Double Pole Double Throw (DPDT)
    -
    -
    -
    -
    -
    -
    -
    230V
    16 A @ 250 V ac
    Rectangular
    Green
    -
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 225-8150
    • 제조사 부품 번호 229749 FAK-S/KC11/I
    개당
    ₩204,186.80
    Eaton
    -
    -
    SPDT
    Panel Mount
    -
    FAK
    -
    -
    Black
    -
    -
    6 A
    Mushroom
    -
    IP69K
    94mm
    Plastic
    -
    -
    -
    -
    개당가격(20개가 1트레이안에)
    ₩15,205.44
    RS PRO
    Illuminated
    -
    DPDT
    Panel Mount
    22.2mm
    -
    -
    -
    Red
    -
    250V ac
    3 A, 5 A
    Round
    Red
    IP65
    -
    -
    -
    -
    -
    Brass
    개당
    ₩197,475.20
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Green
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    22mm
    Chromium Plated Metal
    -
    Yes
    Green Premium
    -
    개당
    ₩86,592.80
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    22mm
    82
    -
    -
    White
    -
    35V
    0.5 A
    Round
    White
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 784-5897
    • 제조사 부품 번호 07-3363-4820 + 05-0042-0050 + 05-0003-006600
    개당
    ₩472,312.40
    Bartec
    Illuminated
    -
    SPST
    Panel Mount
    -
    ComEx
    -
    -
    Green
    -
    -
    -
    Round
    -
    IP20
    -
    Thermoplastic
    -
    -
    -
    -
    • RS 제품 번호 690-6709
    • 제조사 부품 번호 14-131.0252 + 704.600.1
    개당
    ₩47,808.40
    EAO
    Illuminated
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    22.5mm
    14
    -
    -
    -
    -
    250V ac
    2 A @ 24 V dc
    Round
    -
    IP67
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 861-4575
    • 제조사 부품 번호 OTBVR81L
    개당
    ₩227,310.80
    Banner
    -
    -
    SPDT
    Panel Mount
    -
    OTB
    -
    -
    Black
    -
    -
    -
    Rectangular
    -
    IP66
    -
    PC
    -
    -
    -
    -
    Better World
    • RS 제품 번호 180-9494
    • 제조사 부품 번호 3SU1100-0AB20-1FA0
    개당
    ₩73,263.60
    Siemens
    -
    -
    SPDT
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    • RS 제품 번호 180-6960
    • 제조사 부품 번호 CFP2-2RC4-AW
    개당가격(100개가 1트레이안에)
    ₩6,108.12
    Nidec Components
    -
    Momentary
    DPDT
    Through Hole
    -
    -
    -
    -
    Grey
    -
    28V dc
    0.4VA
    -
    -
    -
    -
    -
    -
    -
    -
    Gold Plated
    개당
    ₩29,835.60
    Schneider Electric
    Illuminated
    Spring Return
    SPDT
    Panel Mount
    16mm
    Harmony XB6E
    -
    -
    Green
    -
    24V dc
    1.5A
    Rectangular
    Green
    IP65
    -
    Plastic (Bezel)
    -
    Yes
    Green Premium
    Gold-Flashed Silver
    • RS 제품 번호 758-2108
    • 제조사 부품 번호 SPUN194700
    개당가격(2개가 1박스안에)
    ₩4,455.60
    Alps Alpine
    -
    Latching
    Double Pole Double Throw (DPDT)
    PCB
    -
    -
    -
    -
    -
    -
    30V dc
    100 mA @ 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 398-5229
    • 제조사 부품 번호 3251-21-01/52
    개당
    ₩27,730.00
    EICHOFF
    -
    Latching
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    -
    -
    -
    Red/Green
    -
    230V
    16 A @ 230 V ac
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩59,836.64
    APEM
    Illuminated
    Latching
    Double Pole Double Throw (DPDT)
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    250V ac
    6 A @ 250 V ac
    Round
    Amber
    IP65
    -
    -
    -
    -
    -
    Gold Plated Silver
    • RS 제품 번호 512-944
    • 제조사 부품 번호 P9213121W
    개당
    ₩25,511.60
    Otto
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    -
    -
    -
    -
    Red
    -
    28V dc
    5 A @ 28 V dc
    -
    -
    IP68
    -
    -
    -
    -
    -
    Gold Plated Silver Alloy
    • RS 제품 번호 741-0779
    • 제조사 부품 번호 1670.5202
    개당
    ₩40,756.52
    Marquardt
    Illuminated
    Latching
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    -
    -
    30.4mm
    Green
    22.2mm
    -
    16 A @ 250 V ac
    -
    Green
    IP54
    -
    -
    -
    -
    -
    Silver
    페이지 당 결과 수