최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5758 표시되는 제품 Push Button Switches

    개당
    ₩66,847.16
    APEM
    Illuminated
    Latching
    Double Pole Double Throw (DPDT)
    Panel Mount
    30mm
    -
    -
    -
    Silver
    -
    -
    6 A @ 250 V ac
    Round
    Red
    IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 215-5302
    • 제조사 부품 번호 A22NZ-BMM-NRA
    개당
    ₩7,632.80
    Omron
    -
    Momentary
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    개당가격(100개가 1트레이안에)
    ₩17,969.04
    TE Connectivity
    -
    Latching
    SPST
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩27,147.20
    EAO
    -
    Momentary
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    Silver
    -
    240V
    3A
    Round
    -
    IP65, IP67
    18mm
    Aluminium
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 741-0772
    • 제조사 부품 번호 5000.0104
    개당
    ₩8,121.60
    Marquardt
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    16mm
    -
    -
    -
    Black
    -
    -
    4 A @ 12 V dc
    -
    -
    IP40
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 181-7212
    • 제조사 부품 번호 SB221NC
    개당
    ₩8,215.60
    NKK Switches
    -
    On-(Off)
    SPST
    Panel Mount
    12.5mm
    -
    -
    -
    Black
    -
    -
    3 A
    Round
    -
    -
    -
    -
    -
    -
    -
    Copper
    Better World
    • RS 제품 번호 815-3023
    • 제조사 부품 번호 XB7NA4234
    개당
    ₩16,713.20
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    22mm
    Harmony XB7
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    개당
    ₩60,818.00
    Otto
    -
    Momentary
    SPDT
    Panel Mount
    -
    -
    -
    -
    Silver
    -
    28 V dc, 115V ac
    10 A @ 115 V ac, 10 A @ 28 V dc
    Round
    -
    IP64, IP68S, IP69K
    -
    -
    -
    -
    -
    Silver Plated
    개(박스에 담겨 공급됨)
    ₩53,467.20
    Schurter
    Illuminated
    Latching
    Double Pole Double Throw (DPDT)
    Panel Mount
    22mm
    -
    -
    -
    -
    -
    125/250V ac
    12 A @ 250 V ac
    Round
    Green
    IP64 (Front); IP00 (Rear)
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 913-1762
    • 제조사 부품 번호 FL13NN
    개당
    ₩13,517.20
    EOZ
    -
    Momentary
    SPST
    Panel Mount
    13.5mm
    -
    -
    -
    Black
    -
    5V
    65 mA
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Nickel
    10 미터가 들어있는 1트레이
    ₩312,362.00
    Schneider Electric
    Illuminated
    Push-On
    1NO
    Through Hole
    22mm
    XB7
    -
    -
    Green
    -
    230V
    -
    -
    Green
    IP20, IP65
    -
    -
    -
    -
    -
    -
    개당
    ₩155,156.40
    APEM
    Illuminated
    Momentary
    SPST
    Panel Mount
    30.2mm
    -
    -
    -
    Silver
    -
    30V dc
    1 A
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    Silver
    Better World
    개당
    ₩87,401.20
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    30mm
    Harmony 9001K
    -
    -
    Black, Blue, Green, Orange, Red, White, Yellow
    -
    -
    3A
    Round
    -
    IP66
    -
    Metal (Bezel)
    -
    Yes
    Green Premium
    Silver alloy contacts
    개당
    ₩95,786.00
    Siemens
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    White
    -
    -
    -
    Round
    White
    IP66, IP67, IP69(IP69K)
    29.45mm
    Metal
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    • RS 제품 번호 690-6709
    • 제조사 부품 번호 14-131.0252 + 704.600.1
    개당
    ₩47,808.40
    EAO
    Illuminated
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    22.5mm
    14
    -
    -
    -
    -
    250V ac
    2 A @ 24 V dc
    Round
    -
    IP67
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 154-3600
    • 제조사 부품 번호 PHB2UEETS1A
    개당가격(5개가 1팩안에)
    ₩1,910.08
    C & K
    -
    Latching
    DPDT
    Through Hole
    -
    -
    -
    -
    White
    -
    15V dc
    1 A @ 15 V dc
    Round
    -
    -
    -
    -
    -
    -
    -
    Phosphor Bronze
    개당
    ₩56,926.40
    Bulgin
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    MPI002
    -
    -
    Silver
    -
    24V dc
    50 mA @ 24 V dc
    Round
    Green
    IP66
    -
    -
    -
    -
    -
    Gold Plated
    개당
    ₩36,453.20
    EAO
    -
    Momentary
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    -
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당가격(50개가 1트레이안에)
    ₩6,489.76
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩57,753.60
    APEM
    Illuminated
    Momentary
    1 NO
    Panel Mount
    15mm
    IZ
    -
    -
    Black
    -
    24V dc
    -
    Round
    Blue
    IP67
    16mm
    Thermoplastic
    -
    -
    -
    Gold Plated, Silver
    페이지 당 결과 수