최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5714 표시되는 제품 Push Button Switches

    RS PRO
    Illuminated
    Latching
    SPST
    Panel Mount
    16mm
    -
    -
    -
    -
    -
    36V dc
    2 A
    Round
    Green, Red
    IP67
    -
    -
    -
    -
    -
    Brass, Coin Silver
    RS PRO
    Illuminated
    Latching
    SPDT
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A @ 250 V ac
    Round
    Green
    IP65, IP67
    -
    -
    -
    -
    -
    Sliver Alloy
    개당
    ₩18,236.00
    RS PRO
    Illuminated
    Latching
    SPDT
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A
    Round
    Green
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩30,106.32
    RS PRO
    Illuminated
    Latching
    SPST
    Panel Mount
    16mm
    -
    -
    -
    -
    -
    36V dc
    2 A
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    Brass, Coin Silver
    RS PRO
    Illuminated
    Latching
    SPDT
    Panel Mount
    22mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Red
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩25,530.40
    RS PRO
    Illuminated
    Latching
    DPDT
    Panel Mount
    19mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A
    Round
    White
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩20,266.40
    RS PRO
    -
    -
    SPST
    -
    22.5mm
    ECX1 Series
    -
    -
    Green
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩35,548.92
    RS PRO
    -
    Momentary
    SPDT
    Panel Mount
    25.2mm
    -
    -
    -
    -
    -
    250V ac
    3 A, 5 A
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩45,684.00
    RS PRO
    Illuminated
    Momentary
    DPST
    Panel Mount
    19.2mm
    SW19S
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Green
    IP65
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩55,441.20
    RS PRO
    Illuminated
    Latching
    DPST
    Panel Mount
    19.2mm
    SW19S
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Green
    IP65
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩27,767.60
    RS PRO
    Illuminated
    Latching
    DPDT
    Panel Mount
    19mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩62,228.00
    RS PRO
    Illuminated
    Momentary
    DPST
    Panel Mount
    25.2mm
    SW25S
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Red
    IP65
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩21,939.60
    RS PRO
    -
    Momentary
    SPST
    Panel Mount
    19mm
    -
    -
    -
    White
    -
    36V dc
    2 A
    Round
    -
    IP65
    -
    -
    -
    -
    -
    Silver Alloy
    RS PRO
    Illuminated
    Momentary
    DPST
    Panel Mount
    19.2mm
    SW19S
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Green, Red
    IP65
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩55,441.20
    RS PRO
    Illuminated
    Latching
    DPST
    Panel Mount
    19.2mm
    SW19S
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Red
    IP65
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    1 미터가 들어있는 1트레이
    ₩12,727.60
    RS PRO
    Illuminated
    Momentary
    SPST
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    36V dc
    2 A
    Round
    RGB
    IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩57,340.00
    RS PRO
    Illuminated
    Momentary
    DPST
    Panel Mount
    25.2mm
    SW25S
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    Red
    IP65
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩26,145.16
    RS PRO
    Illuminated
    Latching
    SPST
    Panel Mount
    16mm
    -
    -
    -
    -
    -
    36V dc
    2 A
    Round
    Green
    IP67
    -
    -
    -
    -
    -
    Brass, Coin Silver
    개당
    ₩65,198.40
    RS PRO
    Illuminated
    Latching
    SPDT
    Panel Mount
    22mm
    -
    -
    -
    Silver
    -
    12V
    5 A @ 250 V ac
    Round
    Blue
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩26,459.12
    RS PRO
    Illuminated
    Momentary
    SPST
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    36V dc
    2 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Silver Alloy
    페이지 당 결과 수