최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5695 표시되는 제품 Push Button Switches

    • RS 제품 번호 664-367
    • 제조사 부품 번호 TP32W0080
    개당
    ₩8,911.20
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    PCB
    -
    TP
    -
    -
    -
    -
    20V
    400 mA @ 20 V
    -
    -
    -
    -
    -
    -
    -
    -
    Gold Plated Brass
    Better World
    개당
    ₩71,289.60
    Siemens
    -
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    10 박스 1개
    ₩415,649.20
    Schurter
    -
    Momentary
    SPST - NO
    Panel Mount
    22mm
    MSS 22
    -
    -
    -
    -
    60V dc
    -
    -
    -
    IP67
    -
    Stainless Steel
    -
    -
    -
    -
    • RS 제품 번호 153-3984
    • 제조사 부품 번호 EP11S2D1CBE
    개당가격(50개가 1팩안에)
    ₩9,123.64
    C & K
    -
    Momentary
    SPST
    Through Hole
    -
    -
    -
    -
    Black
    -
    20V ac/dc
    0.4 VA @ 20 V ac/dc
    Round
    -
    IP57
    -
    -
    -
    -
    -
    Copper Alloy
    개당
    ₩35,250.00
    TE Connectivity
    Illuminated
    Momentary
    SPST
    Panel Mount
    22.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    White
    IP67
    -
    -
    -
    -
    -
    Copper
    • RS 제품 번호 243-155
    • 제조사 부품 번호 185687 C22-DR-X-K01-P1
    개당
    ₩82,355.28
    Eaton
    -
    Maintained
    1 N/C
    Cable Mount
    22.5mm
    C22
    -
    -
    -
    -
    -
    -
    -
    -
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 741-0772
    • 제조사 부품 번호 5000.0104
    개당
    ₩8,121.60
    Marquardt
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    16mm
    -
    -
    -
    Black
    -
    -
    4 A @ 12 V dc
    -
    -
    IP40
    -
    -
    -
    -
    -
    Silver
    개당
    ₩118,550.92
    Eaton
    Illuminated
    Maintained
    1NO
    Threaded
    22.5mm
    Series C30
    -
    -
    White
    -
    24V
    -
    -
    White
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 239-6749
    • 제조사 부품 번호 PB7B2FM7M1CAL00Y500
    개당가격(25개가 1봉지안에)
    ₩8,001.28
    TE Connectivity
    -
    On-(On)
    SPST - NC
    Panel Mount
    -
    PB7
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    Better World
    개당
    ₩124,926.00
    Siemens
    -
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    40mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Better World
    • RS 제품 번호 746-9403
    • 제조사 부품 번호 XB4BA862
    개당
    ₩38,551.28
    Schneider Electric
    -
    -
    -
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Blue
    -
    -
    -
    Round
    -
    IP66
    -
    -
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 612-9731
    • 제조사 부품 번호 3SB2226-0AE01
    개당
    ₩56,494.00
    Siemens
    Illuminated
    -
    -
    Panel Mount
    16mm
    3SB2
    -
    -
    Green
    -
    -
    -
    Round
    -
    IP65
    -
    Plastic
    -
    -
    -
    -
    개당
    ₩39,198.00
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    -
    -
    12V
    3A
    -
    Red
    IP65, IP67
    -
    Aluminium
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 345-118
    • 제조사 부품 번호 MTN6192-6036
    개당
    ₩35,319.56
    Schneider Electric
    -
    Push to Make
    -
    Flush Mount
    -
    MTN6
    -
    -
    -
    -
    -
    -
    -
    -
    IP20
    -
    -
    -
    -
    -
    -
    개당
    ₩45,853.20
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    Round
    Blue
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩12,332.80
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    • RS 제품 번호 271-9227
    • 제조사 부품 번호 5.46.168.050/0209
    개당
    ₩29,986.00
    RAFI
    -
    -
    -
    -
    -
    RACON
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 123-8165
    • 제조사 부품 번호 XB5AL73415
    개당
    ₩52,207.60
    Schneider Electric
    -
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB5
    -
    -
    Green, Red
    -
    -
    -
    Rectangular
    -
    -
    -
    Plastic
    -
    Yes
    Green Premium
    -
    개당
    ₩11,505.60
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    Blue
    IP68
    -
    Polyamide
    -
    -
    -
    -
    10 미터가 들어있는 1트레이
    ₩53,063.00
    RAFI
    -
    Momentary
    1 NO
    Through Hole
    9.1mm
    1.10
    -
    -
    Green
    -
    24V
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수