최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5663 표시되는 제품 Push Button Switches

    • RS 제품 번호 691-1489
    • 제조사 부품 번호 IRR3S432
    개당
    ₩48,823.60
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    14.8mm
    -
    -
    -
    Green
    -
    250V ac
    200 mA @ 48 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당가격(10개가 1팩안에)
    ₩40,903.16
    Eaton
    Illuminated
    Latching
    -
    Through Hole
    -
    RMQ16
    -
    -
    -
    -
    24V
    -
    -
    White
    IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 287-3696
    • 제조사 부품 번호 IPR5FAD2
    개당
    ₩32,390.52
    APEM
    -
    -
    -
    Panel Mount
    -
    IP
    -
    -
    -
    -
    -
    -
    -
    -
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 271-9252
    • 제조사 부품 번호 5.55.103.265/1013
    개당
    ₩143,086.80
    RAFI
    -
    -
    -
    -
    -
    RK 90
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(25개가 1봉지안에)
    ₩10,794.96
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    Green
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩47,112.80
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Blue
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩85,013.60
    EAO
    Illuminated
    Momentary
    1CO
    Panel Mount
    22mm
    82
    -
    -
    Silver
    -
    35V
    -
    -
    Blue
    IP65, IP67
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 562-497
    • 제조사 부품 번호 82-5153.1114
    개당
    ₩31,341.48
    EAO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 247-9072
    • 제조사 부품 번호 82-6162.2000.B001
    개당
    ₩43,898.00
    EAO
    -
    Latching
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    -
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 271-9222
    • 제조사 부품 번호 5.46.167.301/0209
    개당
    ₩26,263.60
    RAFI
    -
    -
    -
    -
    -
    RACON
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩39,611.60
    APEM
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.6mm
    -
    -
    -
    Green
    -
    28V dc
    5 A @ 28 V dc
    Dome
    Green
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    10 미터가 들어있는 1트레이
    ₩160,818.96
    RAFI
    -
    Momentary
    1 NC + 1 NO
    Through Hole
    9.1mm
    1.15
    -
    -
    Black
    -
    24V
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    -
    Better World
    개당
    ₩52,301.60
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Green
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 272-2173
    • 제조사 부품 번호 216632 M22-DR-S-X0
    개당
    ₩29,311.08
    Eaton
    -
    Latching
    -
    Panel Mount
    22.5mm
    -
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP66, IP67, IP69K
    22.5mm
    Plastic
    -
    -
    -
    Plastic
    • RS 제품 번호 347-036
    • 제조사 부품 번호 MTN6191-6035
    개당
    ₩21,121.80
    Schneider Electric
    -
    Push to Make
    -
    Flush Mount
    -
    MTN6
    -
    -
    -
    -
    -
    -
    -
    -
    IP20
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 123-6339
    • 제조사 부품 번호 181635 C22-D-W-K10-P3
    개당
    ₩105,261.20
    Eaton
    -
    -
    SPST
    Panel Mount
    22mm
    C22
    -
    -
    White
    -
    -
    -
    Round
    -
    IP67, IP69K
    29.7mm
    Plastic
    -
    -
    -
    -
    • RS 제품 번호 229-9414
    • 제조사 부품 번호 216630 M22-DR-G-X1
    개당가격(5개가 1팩안에)
    ₩27,827.76
    Eaton
    -
    Latching
    -
    Through Hole
    -
    RMQ Titan M22
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩36,772.80
    ITW Switches
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    22.5mm
    76-91
    -
    -
    Red
    -
    250V ac
    10 A @ 250 V ac
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    • RS 제품 번호 479-3790
    • 제조사 부품 번호 1SFA619101R1013 CP2-10Y-10
    개당
    ₩29,064.80
    ABB
    -
    -
    SPST
    Panel Mount
    22mm
    Compact
    -
    -
    Yellow
    -
    -
    -
    Round
    -
    IP69K
    -
    PC
    -
    -
    -
    -
    개당
    ₩35,231.20
    EAO
    Illuminated
    Latching
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Red
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    페이지 당 결과 수