Push Button Switches | Push Switches | Momentary & Latching | RS
최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5648 표시되는 제품 Push Button Switches

    개당가격(25개가 1봉지안에)
    ₩10,544.92
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    Blue
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩54,621.52
    EAO
    -
    Maintained
    SPST, SPST
    Flush Mount
    19mm
    Series 82
    -
    -
    Red
    -
    -
    -
    -
    -
    IP65, IP67
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 184-6584
    • 제조사 부품 번호 XB5S7B2M12
    개당
    ₩1,438,782.80
    Schneider Electric
    -
    -
    -
    -
    22mm
    XB5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Plastic
    -
    -
    -
    -
    개당
    ₩69,672.80
    Bulgin
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    MPI002
    -
    -
    Silver
    -
    -
    50 mA @ 24 V dc
    Round
    Blue
    IP66
    -
    -
    -
    -
    -
    Gold Plated
    • RS 제품 번호 195-9417
    • 제조사 부품 번호 UB15NKW01N
    개당
    ₩12,934.40
    NKK Switches
    -
    On-(On)
    SPDT
    Through Hole
    -
    -
    -
    -
    -
    -
    30 V, 125V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩38,840.80
    ITW Switches
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    30.5mm
    49-76
    -
    -
    Red
    -
    250V ac
    6 A @ 250 V ac
    Dome
    Clear
    IP67
    -
    -
    -
    -
    -
    Gold Plated
    개당가격(40개가 1트레이안에)
    ₩38,887.80
    Arcolectric (Bulgin) Ltd
    -
    Latching
    DPDT
    Panel Mount
    16.2mm
    -
    -
    -
    -
    -
    250V ac
    1 A
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Brass
    Better World
    개당가격(10개가 1팩안에)
    ₩86,882.32
    Schneider Electric
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    Harmony XB7
    -
    -
    Green
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 276-2595
    • 제조사 부품 번호 XB5AP31C0
    개당
    ₩38,295.60
    Schneider Electric
    -
    -
    1 NO
    -
    22mm
    XB5
    -
    -
    Green
    -
    600V
    -
    Round
    -
    IP66, IP67
    -
    -
    -
    -
    -
    -
    개당
    ₩44,913.20
    EAO
    Illuminated
    Latching
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    White
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 691-1489
    • 제조사 부품 번호 IRR3S432
    개당
    ₩48,823.60
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    14.8mm
    -
    -
    -
    Green
    -
    250V ac
    200 mA @ 48 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    • RS 제품 번호 708-2949
    • 제조사 부품 번호 MP0031/3
    개당
    ₩34,742.40
    Bulgin
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    -
    IP66
    -
    -
    -
    -
    -
    Fine Silver
    개당가격(10개가 1팩안에)
    ₩40,903.16
    Eaton
    Illuminated
    Latching
    -
    Through Hole
    -
    RMQ16
    -
    -
    -
    -
    24V
    -
    -
    White
    IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 287-3696
    • 제조사 부품 번호 IPR5FAD2
    개당
    ₩32,390.52
    APEM
    -
    -
    -
    Panel Mount
    -
    IP
    -
    -
    -
    -
    -
    -
    -
    -
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 271-9252
    • 제조사 부품 번호 5.55.103.265/1013
    개당
    ₩143,086.80
    RAFI
    -
    -
    -
    -
    -
    RK 90
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(25개가 1봉지안에)
    ₩10,794.96
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    Green
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩47,112.80
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Blue
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩85,013.60
    EAO
    Illuminated
    Momentary
    1CO
    Panel Mount
    22mm
    82
    -
    -
    Silver
    -
    35V
    -
    -
    Blue
    IP65, IP67
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 562-497
    • 제조사 부품 번호 82-5153.1114
    개당
    ₩31,341.48
    EAO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 247-9072
    • 제조사 부품 번호 82-6162.2000.B001
    개당
    ₩43,898.00
    EAO
    -
    Latching
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    -
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    페이지 당 결과 수